Part Details for RC0402FR-0715K4L by YAGEO Corporation
Results Overview of RC0402FR-0715K4L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402FR-0715K4L Information
RC0402FR-0715K4L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0402FR-0715K4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6529
|
Newark | Res, 15K4, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402FR-0715K4L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0010 | Buy Now |
DISTI #
49AK1269
|
Newark | Res, 15K4, 1%, 0.063W, Thick Film, 0402, Resistance:15.4Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo RC0402FR-0715K4L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7390 |
|
$0.0020 | Buy Now |
DISTI #
49AK1269
|
Avnet Americas | SMD Chip Resistor, 15.4 kohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1269) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 7390 Partner Stock |
|
$0.0040 / $0.1040 | Buy Now |
DISTI #
RC0402FR-0715K4L
|
Avnet Americas | SMD Chip Resistor, 15.4 kohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-0715K4L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 / $0.0009 | Buy Now |
|
Bristol Electronics | Min Qty: 223 | 8775 |
|
$0.0038 / $0.0225 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 15.4 kOhm �1% �100 ppm/�C SMT Thick Film Chip Resistor Min Qty: 10000 Package Multiple: 10000 |
30000 null |
|
$0.0007 / $0.0008 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 15.4 kOhm �1% �100 ppm/�C SMT Thick Film Chip Resistor Min Qty: 10000 Package Multiple: 10000 |
20000 null |
|
$0.0007 / $0.0008 | Buy Now |
DISTI #
RC0402FR-0715K4L
|
IBS Electronics | SMD CHIP RESISTOR 15.4 KOHM ½, 1% 63 MW 0402 [1005 METRIC] THICK FILM GENERAL PURPOSE Min Qty: 10000 Package Multiple: 1 | 30000 |
|
$0.0009 / $0.0010 | Buy Now |
DISTI #
SMC-RC0402FR-0715K4L
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5517 |
|
RFQ | |
DISTI #
SMC-RC0402FR-0715K4L
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2306 Container: Tape & Reel | 3849 |
|
RFQ |
Part Details for RC0402FR-0715K4L
RC0402FR-0715K4L CAD Models
RC0402FR-0715K4L Part Data Attributes
|
RC0402FR-0715K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-0715K4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 15400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-0715K4L
This table gives cross-reference parts and alternative options found for RC0402FR-0715K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-0715K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0402FRF1015K4L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0715K4L vs RC0402FRF1015K4L |
0402WGF1542B3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-0715K4L vs 0402WGF1542B3E |
MC0402P-1542-FB101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402FR-0715K4L vs MC0402P-1542-FB101W |
MC0402P-1542-FB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0715K4L vs MC0402P-1542-FB101Q |
SF04P1542FTP | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0715K4L vs SF04P1542FTP |
CDF-N040215K41%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, CHIP | RC0402FR-0715K4L vs CDF-N040215K41%100PPM/KNP20 |
AR0402FR-0715K4L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | RC0402FR-0715K4L vs AR0402FR-0715K4L |
0402WGF1542T3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-0715K4L vs 0402WGF1542T3E |
0402WGF1542T4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-0715K4L vs 0402WGF1542T4 |
0402WGF1542BB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-0715K4L vs 0402WGF1542BB |
RC0402FR-0715K4L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for RC0402FR-0715K4L is 250°C for 1-2 seconds, with a peak temperature of 260°C for 3-5 seconds. However, it's recommended to consult the YAGEO application note for specific soldering guidelines.
-
Yes, RC0402FR-0715K4L is compatible with lead-free soldering. YAGEO Corporation ensures that their products meet the requirements of the RoHS directive, making them suitable for lead-free soldering processes.
-
The moisture sensitivity level (MSL) of RC0402FR-0715K4L is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.
-
Yes, RC0402FR-0715K4L is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the component's self-resonant frequency and parasitic effects when designing high-frequency circuits.
-
The operating temperature range of RC0402FR-0715K4L is -55°C to 125°C. However, the component's electrical characteristics may vary outside the recommended operating temperature range of -40°C to 85°C.