Part Details for RC0402FR-072ML by YAGEO Corporation
Results Overview of RC0402FR-072ML by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402FR-072ML Information
RC0402FR-072ML by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0402FR-072ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK1330
|
Newark | Res, 2M, 1%, 0.063W, Thick Film, 0402, Resistance:2Mohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo RC0402FR-072ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9189 |
|
$0.0040 / $0.1040 | Buy Now |
DISTI #
12AC2056
|
Newark | Res, 2M, 1%, 0.063W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:2Mohm, Product Range:Rc Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:63Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Yageo RC0402FR-072ML RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0010 / $0.0020 | Buy Now |
DISTI #
RC0402FR-072ML
|
Avnet Americas | SMD Chip Resistor, 2 MOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-072ML) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0008 / $0.0009 | Buy Now |
DISTI #
49AK1330
|
Avnet Americas | SMD Chip Resistor, 2 MOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1330) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 9189 Partner Stock |
|
$0.0040 / $0.1040 | Buy Now |
|
Bristol Electronics | 23428 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 223 | 6980 |
|
$0.0038 / $0.0225 | Buy Now |
DISTI #
RC0402FR-072ML
|
TME | Resistor: thick film, SMD, 0402, 2MΩ, 62.5mW, ±1%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0021 / $0.0096 | RFQ |
DISTI #
SMC-RC0402FR-072ML
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 22081 |
|
RFQ | |
DISTI #
RC0402FR-072ML
|
Avnet Abacus | SMD Chip Resistor 2 MOhm 1 63 mW 0402 1005 Metric Thick Film General Purpose - Tape and Reel (Alt: RC0402FR-072ML) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 270000 |
|
Buy Now |
Part Details for RC0402FR-072ML
RC0402FR-072ML CAD Models
RC0402FR-072ML Part Data Attributes
|
RC0402FR-072ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-072ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-072ML
This table gives cross-reference parts and alternative options found for RC0402FR-072ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-072ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC1005F205CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402 | RC0402FR-072ML vs RC1005F205CS |
0402WGF2004TCE | Royal Electronic Factory (Thailand) Co Ltd | $0.0107 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-072ML vs 0402WGF2004TCE |
MCR01MRTF2004 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-072ML vs MCR01MRTF2004 |
RC0402FR-102ML | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-072ML vs RC0402FR-102ML |
9C04021A2004FKPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-072ML vs 9C04021A2004FKPF4 |
CDF-S04022M1%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, CHIP | RC0402FR-072ML vs CDF-S04022M1%100PPM/KNP10 |
CR0402-16W-2004FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402FR-072ML vs CR0402-16W-2004FPT-13 |
HQ02WGF2004T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.0625W, 2000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-072ML vs HQ02WGF2004T5E |
CDP04022M1%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RC0402FR-072ML vs CDP04022M1%100PPM/KNP20 |
HP02WAF2004TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-072ML vs HP02WAF2004TEE |