Part Details for RC0402FR-0733RL by YAGEO Corporation
Results Overview of RC0402FR-0733RL by YAGEO Corporation
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402FR-0733RL Information
RC0402FR-0733RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0402FR-0733RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4019
|
Newark | Res, Thick Film, 33R, 1%, 0.0625W, 0402, Resistance:33Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo (Phycomp) RC0402FR-0733RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1719129 |
|
$0.0050 / $0.0090 | Buy Now |
DISTI #
85X1795
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 33 Ohm, 62.5 Mw, - 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Yageo RC0402FR-0733RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
RC0402FR-0733RL
|
Avnet Americas | SMD Chip Resistor, 33 Ohm, ? 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-0733RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 420000 |
|
$0.0007 / $0.0009 | Buy Now |
DISTI #
52K4019
|
Avnet Americas | SMD Chip Resistor, 33 Ohm, ? 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 52K4019) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0090 | Buy Now |
|
Bristol Electronics | 292228 |
|
RFQ | ||
DISTI #
RC0402FR-0733RL
|
TME | Resistor: thick film, SMD, 0402, 33Ω, 62.5mW, ±1%, -55÷155°C Min Qty: 100 | 8900 |
|
$0.0020 / $0.0147 | Buy Now |
|
Ameya Holding Limited | RC Series 0402 0.063 W 33 Ohms ±1% ±100 ppm/°C SMT Thick Film Chip Resistor | 100000 |
|
RFQ | |
DISTI #
SMC-RC0402FR-0733RL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 54153 |
|
RFQ | |
DISTI #
SMC-RC0402FR-0733RL
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2228 Container: Tape & Reel | 10201 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 2100000 |
|
RFQ |
Part Details for RC0402FR-0733RL
RC0402FR-0733RL CAD Models
RC0402FR-0733RL Part Data Attributes
|
RC0402FR-0733RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-0733RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-0733RL
This table gives cross-reference parts and alternative options found for RC0402FR-0733RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-0733RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WR04X33R0FDLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.0625W, 33ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-0733RL vs WR04X33R0FDLV |
AS02FTEX0330 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0733RL vs AS02FTEX0330 |
RMGW10K330FTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0733RL vs RMGW10K330FTH |
RK73H1ELTPS33R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-0733RL vs RK73H1ELTPS33R0F |
9C04021A33R0FKPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-0733RL vs 9C04021A33R0FKPF3 |
RCA040233R0FKED | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0733RL vs RCA040233R0FKED |
9C04021A33R0FKAF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-0733RL vs 9C04021A33R0FKAF3 |
MCR01MZPF33R0 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0733RL vs MCR01MZPF33R0 |
CR0402-16W-33R0FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-0733RL vs CR0402-16W-33R0FT-13 |
CRCW040233R0F100RT7-PB | Vishay Intertechnologies | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 33ohm, SURFACE MOUNT, 0402, CHIP | RC0402FR-0733RL vs CRCW040233R0F100RT7-PB |