Part Details for RC0402FR-073M57P by YAGEO Corporation
Overview of RC0402FR-073M57P by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-073M57P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0402FR-073M57P-ND
|
DigiKey | RES 3.57M OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0056 | Buy Now |
DISTI #
RC0402FR-073M57P
|
Avnet Americas | Lead Free Chip Resistor Thick Film 0402 3.57MOhm 1% Paper T/R - Tape and Reel (Alt: RC0402FR-073M57P) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0023 | Buy Now |
DISTI #
603-RC0402FR-073M57P
|
Mouser Electronics | Thick Film Resistors - SMD 3.57mOhms 1/16W 0402 1% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0020 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 3.57M Ohms 1% 1/16W 100PPM SMT | 0 |
|
$0.0062 / $0.0081 | RFQ |
Part Details for RC0402FR-073M57P
RC0402FR-073M57P CAD Models
RC0402FR-073M57P Part Data Attributes
|
RC0402FR-073M57P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-073M57P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3570000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3570000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-073M57P
This table gives cross-reference parts and alternative options found for RC0402FR-073M57P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-073M57P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF3574TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3570000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-073M57P vs 0402WGF3574TCE |
PS02W8F3574T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-073M57P vs PS02W8F3574T5E |
WR04W3574FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3570000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RC0402FR-073M57P vs WR04W3574FGL |
9C04021A3574FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3570000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RC0402FR-073M57P vs 9C04021A3574FKAF3 |
RC0402FR-133M57P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3570000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-073M57P vs RC0402FR-133M57P |
CDF-S04023M571%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3570000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RC0402FR-073M57P vs CDF-S04023M571%100PPM/KNS |
CDF-S04023M571%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3570000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RC0402FR-073M57P vs CDF-S04023M571%100PPM/KNP10 |
HQ02WGF3574TEE | Fixed Resistor, 0.0625W, 3570000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-073M57P vs HQ02WGF3574TEE |
232270623575 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 3570000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-073M57P vs 232270623575 |
CRCW04023M57FKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3570000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC0402FR-073M57P vs CRCW04023M57FKTD |