There are no models available for this part yet.
Overview of RC0402JR-076K2L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0402JR-076K2L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AK1759
|
Newark | Res, 6K2, 5%, 0.0625W, Thick Film, 0402, Resistance:6.2Kohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo RC0402JR-076K2L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9900 |
|
$0.0010 | Buy Now | |
DISTI #
311-6.2KJRCT-ND
|
DigiKey | RES 6.2K OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
205805 In Stock |
|
$0.0012 / $0.1000 | Buy Now | |
DISTI #
RC0402JR-076K2L
|
Avnet Americas | SMD Chip Resistor, 6.2 kOhm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402JR-076K2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0006 / $0.0006 | Buy Now | |
DISTI #
49AK1759
|
Avnet Americas | SMD Chip Resistor, 6.2 kOhm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1759) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 9900 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now | |
DISTI #
603-RC0402JR-076K2L
|
Mouser Electronics | Thick Film Resistors - SMD 6.2 kOhms 62.5 mW 0402 5% RoHS: Compliant | 19192 |
|
$0.0010 / $0.1000 | Buy Now | |
Future Electronics | RC Series 0402 0.063 W 6.2 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 20000Reel |
|
$0.0009 / $0.0011 | Buy Now | ||
Future Electronics | RC Series 0402 0.063 W 6.2 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0009 / $0.0011 | Buy Now | ||
Bristol Electronics | 20000 |
|
RFQ | ||||
DISTI #
RC0402JR-076K2L
|
TTI | Thick Film Resistors - SMD 6.2 kOhms 62.5 mW 0402 5% pbFree: Pb-Free Min Qty: 200000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0011 | Buy Now | |
DISTI #
RC0402JR-076K2L
|
Avnet Abacus | SMD Chip Resistor, 6.2 kOhm, � 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402JR-076K2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for RC0402JR-076K2L by YAGEO Corporation
Part Data Attributes for RC0402JR-076K2L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks, 5 Days
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
6200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for RC0402JR-076K2L
This table gives cross-reference parts and alternative options found for RC0402JR-076K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-076K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW10K622JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402JR-076K2L vs RMNW10K622JTH |
9C04021A6201JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6200ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RC0402JR-076K2L vs 9C04021A6201JKPF4 |
RCM1005J622AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6200ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Samsung Electro-Mechanics | RC0402JR-076K2L vs RCM1005J622AS |
CR-02JP6---6K2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402JR-076K2L vs CR-02JP6---6K2 |
AS02JTE6201 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RC0402JR-076K2L vs AS02JTE6201 |
SR0402JR-136K2L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RC0402JR-076K2L vs SR0402JR-136K2L |
MR04X622JTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RC0402JR-076K2L vs MR04X622JTL |
RC0402J622-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RC0402JR-076K2L vs RC0402J622-07-T70 |
CR-02JLC---6K2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402JR-076K2L vs CR-02JLC---6K2 |
RC0402JRF076K2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402JR-076K2L vs RC0402JRF076K2 |
Related Parts for RC0402JR-076K2L
-
RC0402JR-074K7LFixed Resistors
-
GRM155R71E473KA88DFixed Capacitors
-
47053-1000Headers and Edge Type Connectors
-
DFLS130L-7Rectifier Diodes
-
BLM18KG601SN1DData Line Filters
-
NCP15WF104F03RCNon-linear Resistors
-
ISO7842FDWOther Analog ICs
-
TPS2421-2DDARPower Management Circuits
-
TCA9545APWROther Interface ICs