Part Details for RC0603FR-0711KL by YAGEO Corporation
Results Overview of RC0603FR-0711KL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603FR-0711KL Information
RC0603FR-0711KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603FR-0711KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH8053
|
Newark | Res, 11K, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Yageo RC0603FR-0711KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12679 |
|
$0.0050 / $0.0090 | Buy Now |
DISTI #
68AK7039
|
Newark | Res, 11K, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-0711KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
RC0603FR-0711KL
|
Avnet Americas | SMD Chip Resistor, 11 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-0711KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0012 | Buy Now |
|
Bristol Electronics | 23850 |
|
RFQ | ||
DISTI #
RC0603FR-0711K
|
TME | Resistor: thick film, SMD, 0603, 11kΩ, 0.1W, ±1%, -55÷155°C Min Qty: 1 | 5410 |
|
$0.0043 / $0.1371 | Buy Now |
|
Ameya Holding Limited | RC Series 0603 0.1 W 11 kOhms 1% ±100 ppm/°C SMT Thick Film Chip Resistor | 25000 |
|
RFQ | |
DISTI #
SMC-RC0603FR-0711KL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2325 Container: Tape & Reel | 99115 |
|
RFQ | |
DISTI #
RC0603FR-0711KL
|
Avnet Abacus | - Tape and Reel (Alt: RC0603FR-0711KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 545000 |
|
Buy Now | |
|
Chip Stock | 74204 |
|
RFQ | ||
DISTI #
RMC0603-11K-1-Y
|
Maritex | Resistor, Thick Film, 0603, 11K, 1%, 1/10W Min Qty: 1 Package Multiple: 1 | 3920 |
|
$0.0020 / $0.0940 | Buy Now |
Part Details for RC0603FR-0711KL
RC0603FR-0711KL CAD Models
RC0603FR-0711KL Part Data Attributes
|
RC0603FR-0711KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-0711KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-0711KL
This table gives cross-reference parts and alternative options found for RC0603FR-0711KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-0711KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW060311K0FKEE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0711KL vs CRCW060311K0FKEE |
0603WGF1102T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0711KL vs 0603WGF1102T5E |
RTT031102FTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN AND LEAD FREE | RC0603FR-0711KL vs RTT031102FTP |
CR0603TT100X11K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RC0603FR-0711KL vs CR0603TT100X11K+/-1% |
RM06FTN1102 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RC0603FR-0711KL vs RM06FTN1102 |
RK73H1JGBK1102F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0711KL vs RK73H1JGBK1102F |
CDP060311K1%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RC0603FR-0711KL vs CDP060311K1%100PPM/KNP20 |
ERJ3EKF1102V | Panasonic Electronic Components | $0.0251 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0711KL vs ERJ3EKF1102V |
CR0603T100X11K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0711KL vs CR0603T100X11K+/-1% |
232270471103L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-0711KL vs 232270471103L |