Part Details for RC0603FR-0716K9L by YAGEO Corporation
Results Overview of RC0603FR-0716K9L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603FR-0716K9L Information
RC0603FR-0716K9L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603FR-0716K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK1882
|
Newark | Res, 16K9, 1%, 0.1W, Thick Film, 0603, Resistance:16.9Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603FR-0716K9L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2786 |
|
$0.0030 | Buy Now |
DISTI #
68AK7088
|
Newark | Res, 16K9, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-0716K9L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
49AK1882
|
Avnet Americas | SMD Chip Resistor, 16.9 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1882) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 1761 Partner Stock |
|
$0.0070 / $0.1040 | Buy Now |
DISTI #
RC0603FR-0716K9L
|
Avnet Americas | SMD Chip Resistor, 16.9 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-0716K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0030 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 25045 |
|
$0.0090 / $0.1125 | Buy Now |
DISTI #
RC0603FR-0716K9L
|
TME | Resistor: thick film, SMD, 0603, 16.9kΩ, 0.1W, ±1%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0039 / $0.0315 | RFQ |
|
Ameya Holding Limited | RC Series 0603 0.1 W 16.9 kOhms 1% ±100 ppm/°C SMT Thick Film Chip Resistor | 50000 |
|
RFQ | |
DISTI #
SMC-RC0603FR-0716K9L
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 789 |
|
RFQ | |
DISTI #
RC0603FR-0716K9L
|
Avnet Abacus | SMD Chip Resistor 169 kOhm 1 100 mW 0603 1608 Metric Thick Film General Purpose - Tape and Reel (Alt: RC0603FR-0716K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 50000 |
|
Buy Now | |
DISTI #
C1S900100867023
|
Chip One Stop | Res Thick Film 0603 16.9KOhm 1% 0.1W(1/10W) 100ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 76 |
|
$0.0039 | Buy Now |
Part Details for RC0603FR-0716K9L
RC0603FR-0716K9L CAD Models
RC0603FR-0716K9L Part Data Attributes
|
RC0603FR-0716K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-0716K9L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-0716K9L
This table gives cross-reference parts and alternative options found for RC0603FR-0716K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-0716K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H1JRTBK1692F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,16.9K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | RC0603FR-0716K9L vs RK73H1JRTBK1692F |
AF0603FR-1316K9L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.1W, 16900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0716K9L vs AF0603FR-1316K9L |
FWF03FW-1692 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-0716K9L vs FWF03FW-1692 |
CR0603-10W-1692FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0716K9L vs CR0603-10W-1692FT-13 |
RTT031692FP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-0716K9L vs RTT031692FP4 |
RK73H1JGBK1692F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0716K9L vs RK73H1JGBK1692F |
AC0603FR-0716K9L | YAGEO Corporation | $0.0034 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0716K9L vs AC0603FR-0716K9L |
ERJS03F1692V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0716K9L vs ERJS03F1692V |
CR-03FL6--16K9 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0716K9L vs CR-03FL6--16K9 |
RM06F1692CTDK | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0716K9L vs RM06F1692CTDK |