Part Details for RC0603FR-0722KL by YAGEO Corporation
Results Overview of RC0603FR-0722KL by YAGEO Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603FR-0722KL Information
RC0603FR-0722KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603FR-0722KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X0146
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 22 Kohm, 100 Mw, - 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo RC0603FR-0722KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 1400000 |
|
$0.0040 | Buy Now |
DISTI #
98K7377
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 22 Kohm, 100 Mw, - 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo RC0603FR-0722KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10238 |
|
$0.0070 / $0.0140 | Buy Now |
DISTI #
RC0603FR-0722KL
|
Avnet Americas | SMD Chip Resistor, 22 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-0722KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 520000 |
|
$0.0018 / $0.0037 | Buy Now |
DISTI #
68R0072
|
Avnet Americas | SMD Chip Resistor, 22 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 68R0072) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
RFQ | |
|
Bristol Electronics | 136335 |
|
RFQ | ||
DISTI #
RC0603FR-0722K
|
TME | Resistor: thick film, SMD, 0603, 22kΩ, 0.1W, ±1%, -55÷155°C Min Qty: 1 | 159085 |
|
$0.0017 / $0.0163 | Buy Now |
|
Ameya Holding Limited | RC Series 0603 0.1 W 22 kOhms 1% ±100 ppm/°C SMT Thick Film Chip Resistor | 70000 |
|
RFQ | |
DISTI #
SMC-RC0603FR-0722KL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 14962 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 121977 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 10000 |
|
RFQ |
Part Details for RC0603FR-0722KL
RC0603FR-0722KL CAD Models
RC0603FR-0722KL Part Data Attributes
|
RC0603FR-0722KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-0722KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-0722KL
This table gives cross-reference parts and alternative options found for RC0603FR-0722KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-0722KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0603-10W-2202FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-0722KL vs CR0603-10W-2202FPT-13 |
CRCW060322K0FKEA | Vishay Intertechnologies | $0.0068 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0603FR-0722KL vs CRCW060322K0FKEA |
RTT032202FP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-0722KL vs RTT032202FP3 |
GWCR0603-22KFT5 | TT Electronics Resistors | Check for Price | Fixed Resistor, | RC0603FR-0722KL vs GWCR0603-22KFT5 |
AF0603FR-1322KL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.1W, 22000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0722KL vs AF0603FR-1322KL |
RCA060322K0FKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-0722KL vs RCA060322K0FKEA |
ERJS03F2202V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0722KL vs ERJS03F2202V |
WR06X2202FTL | Walsin Technology Corporation | $0.0041 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RC0603FR-0722KL vs WR06X2202FTL |
CR0603-16W-2202FPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-0722KL vs CR0603-16W-2202FPT |
CRG0603F22K/10 | TE Connectivity | $0.0015 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-0722KL vs CRG0603F22K/10 |