Part Details for RC0603FR-07300RL by YAGEO Corporation
Results Overview of RC0603FR-07300RL by YAGEO Corporation
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603FR-07300RL Information
RC0603FR-07300RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603FR-07300RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3495806
|
Farnell | RES, 300R, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 4170 |
|
$0.0025 / $0.0139 | Buy Now |
DISTI #
3495806RL
|
Farnell | RES, 300R, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 25 Weeks, 1 Days Container: Reel | 4170 |
|
$0.0025 / $0.0076 | Buy Now |
DISTI #
4151279
|
Farnell | RES, 300R, 1%, 0.1W, THICK FILM, 0603 RoHS: Compliant Min Qty: 5000 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$0.0024 / $0.0038 | Buy Now |
DISTI #
RC0603FR-07300RL
|
Avnet Americas | SMD Chip Resistor, 300 Ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-07300RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 / $0.0048 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 162236 |
|
$0.0090 / $0.1125 | Buy Now |
|
Bristol Electronics | Min Qty: 223 | 20000 |
|
$0.0022 / $0.0225 | Buy Now |
DISTI #
RC0603FR-07300R
|
TME | Resistor: thick film, SMD, 0603, 300Ω, 0.1W, ±1%, -55÷155°C Min Qty: 1 | 30180 |
|
$0.0043 / $0.1368 | Buy Now |
|
Ameya Holding Limited | RC Series 0603 0.1 W 300 Ohms 1% ±100 ppm/°C SMT Thick Film Chip Resistor | 60000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2431 |
|
RFQ | |
DISTI #
RC0603FR-07300RL
|
Avnet Abacus | - Tape and Reel (Alt: RC0603FR-07300RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 575000 |
|
Buy Now |
Part Details for RC0603FR-07300RL
RC0603FR-07300RL CAD Models
RC0603FR-07300RL Part Data Attributes
|
RC0603FR-07300RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-07300RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-07300RL
This table gives cross-reference parts and alternative options found for RC0603FR-07300RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-07300RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR16-3000-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-07300RL vs CR16-3000-FK |
RK73H1JTTDD3000F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-07300RL vs RK73H1JTTDD3000F |
CR16-3000-FL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-07300RL vs CR16-3000-FL |
RK73H1JTBK3000F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-07300RL vs RK73H1JTBK3000F |
RK73H1JGTP3000F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-07300RL vs RK73H1JGTP3000F |
232270473001L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-07300RL vs 232270473001L |
WR06X3000FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RC0603FR-07300RL vs WR06X3000FTL |
RTT033000FTP | Ralec | Check for Price | RES,SMT,THICK FILM,300 OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | RC0603FR-07300RL vs RTT033000FTP |
RK73H1JRTTP3000F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-07300RL vs RK73H1JRTTP3000F |
RMCF0603FG300R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-07300RL vs RMCF0603FG300R |