-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603FR-0733RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6756
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 33 Ohm, 100 Mw, - 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo RC0603FR-0733RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 191112 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
45Y6902
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 33 Ohm, 100 Mw, - 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo RC0603FR-0733RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
RC0603FR-0733RL
|
Avnet Americas | - Tape and Reel (Alt: RC0603FR-0733RL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0013 / $0.0014 | Buy Now |
DISTI #
26M6756
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 26M6756) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 1652 Partner Stock |
|
$0.0070 / $0.1040 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 174922 |
|
$0.0090 / $0.1125 | Buy Now |
|
Bristol Electronics | 4994 |
|
RFQ | ||
DISTI #
RC0603FR-0733RL
|
TME | Resistor: thick film, SMD, 0603, 33Ω, 0.1W, ±1%, -55÷155°C Min Qty: 1 | 3450 |
|
$0.0028 / $0.0112 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3017 |
|
RFQ | |
DISTI #
RC0603FR-0733RL
|
Avnet Abacus | - Tape and Reel (Alt: RC0603FR-0733RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 580000 |
|
Buy Now | |
|
Chip Stock | 75385 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0603FR-0733RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-0733RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RC0603FR-0733RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-0733RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0603-FX-33R0ELF | Bourns Inc | $0.0032 | Fixed Resistor, Ruthenium Oxide, 0.1W, 33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-0733RL vs CR0603-FX-33R0ELF |
CR0603-FX-33R0EPF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0733RL vs CR0603-FX-33R0EPF |
CRCW060333R0FKEBC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0733RL vs CRCW060333R0FKEBC |
CR0603TT100X33R+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RC0603FR-0733RL vs CR0603TT100X33R+/-1% |
RK73H1JRTTD33R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-0733RL vs RK73H1JRTTD33R0F |
RTT0333R0FP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-0733RL vs RTT0333R0FP3 |
CR-03FL7---33R- | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0733RL vs CR-03FL7---33R- |
CR0603-16W-33R0FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | RC0603FR-0733RL vs CR0603-16W-33R0FT |
232270483309L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-0733RL vs 232270483309L |
CR0603-16W-33R0FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-0733RL vs CR0603-16W-33R0FPT-13 |
The operating temperature range of RC0603FR-0733RL is -55°C to 155°C.
Yes, RC0603FR-0733RL is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
The power rating of RC0603FR-0733RL is 0.1W.
Yes, RC0603FR-0733RL is suitable for high-frequency applications up to 1 GHz due to its low inductance and high self-resonant frequency.
Handle RC0603FR-0733RL with care to avoid mechanical stress, and store them in a dry, cool place away from direct sunlight and moisture.