Part Details for RC0603FR-073KL by YAGEO Corporation
Results Overview of RC0603FR-073KL by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603FR-073KL Information
RC0603FR-073KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603FR-073KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7203
|
Newark | Res, 3K, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-073KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 100000 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
68R0078
|
Newark | Res, Thick Film, 3K, 1%, 0.1W, 0603, Resistance:3Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603FR-073KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 60 |
|
$0.0050 / $0.0060 | Buy Now |
DISTI #
RC0603FR-073KL
|
Avnet Americas | - Tape and Reel (Alt: RC0603FR-073KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0013 | Buy Now |
DISTI #
68R0078
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 68R0078) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0080 | Buy Now |
|
Bristol Electronics | 20558 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 223 | 5000 |
|
$0.0038 / $0.0225 | Buy Now |
DISTI #
RC0603FR-073K
|
TME | Resistor: thick film, SMD, 0603, 3kΩ, 0.1W, ±1%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0022 / $0.0092 | RFQ |
|
Ameya Holding Limited | RC Series 0603 0.1 W 3 kOhms 1% ±100 ppm/°C SMT Thick Film Chip Resistor | 60000 |
|
Buy Now RFQ | |
|
NexGen Digital | 40000 |
|
RFQ | ||
DISTI #
WRC37581
|
Rutronik | RC0603 3K 1% 0,1W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 75000 Stock HK - 5000 Stock US - 0 Stock SG - 0 |
|
$0.0011 / $0.0014 | Buy Now |
Part Details for RC0603FR-073KL
RC0603FR-073KL CAD Models
RC0603FR-073KL Part Data Attributes
|
RC0603FR-073KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-073KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-073KL
This table gives cross-reference parts and alternative options found for RC0603FR-073KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-073KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0603FR-133KL | YAGEO Corporation | $0.0087 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-073KL vs RC0603FR-133KL |
RC0603FR-073KP | YAGEO Corporation | $0.0134 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-073KL vs RC0603FR-073KP |
CR0603-FX-3001ELF | Bourns Inc | $0.0066 | Fixed Resistor, Ruthenium Oxide, 0.1W, 3000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-073KL vs CR0603-FX-3001ELF |
RC0603FR-103KL | YAGEO Corporation | $0.0084 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-073KL vs RC0603FR-103KL |
CRG0603F3K0 | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-073KL vs CRG0603F3K0 |
RC0603FR-073KL Frequently Asked Questions (FAQ)
-
The operating temperature range of RC0603FR-073KL is -55°C to 155°C.
-
Yes, RC0603FR-073KL is suitable for high-frequency applications up to 1 GHz due to its low inductance and high self-resonant frequency.
-
The power rating of RC0603FR-073KL is 0.1 W.
-
Yes, RC0603FR-073KL is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The tolerance of RC0603FR-073KL is ±1%.