Part Details for RC0603FR-074K75L by YAGEO Corporation
Results Overview of RC0603FR-074K75L by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603FR-074K75L Information
RC0603FR-074K75L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603FR-074K75L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH8153
|
Newark | Res, 4K75, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Yageo RC0603FR-074K75L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 523946 |
|
$0.0070 / $0.0120 | Buy Now |
DISTI #
68AK7281
|
Newark | Res, 4K75, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-074K75L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
RC0603FR-074K75L
|
Avnet Americas | SMD Chip Resistor, 4.75 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-074K75L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 45000 |
|
$0.0012 / $0.0013 | Buy Now |
|
Bristol Electronics | 144841 |
|
RFQ | ||
|
Bristol Electronics | 4651 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 585 |
|
$0.0375 / $0.0563 | Buy Now |
DISTI #
RC0603FR-074K75L
|
TME | Resistor: thick film, SMD, 0603, 4.75kΩ, 0.1W, ±1%, -55÷155°C Min Qty: 1 | 0 |
|
$0.0037 / $0.1428 | RFQ |
|
Ameya Holding Limited | RC Series 0603 0.1 W 4.75 kOhms 1% ±100 ppm/°C SMT Thick Film Chip Resistor | 50000 |
|
RFQ | |
DISTI #
39.94.33
|
Gudeco Elektronik | SMD-Chip-Res. RC 0603 (1,6 x 0,8 mm) 4K75 ±1% (F) ±100 ppm/°C 0,100 W Thick Film RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 725000 |
|
Buy Now | |
DISTI #
SMC-RC0603FR-074K75L
|
Sensible Micro Corporation | Smt Resistor 4.7K 1% 0603 Lf RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 11+ Container: Tape & Reel | 110000 |
|
RFQ |
Part Details for RC0603FR-074K75L
RC0603FR-074K75L CAD Models
RC0603FR-074K75L Part Data Attributes
|
RC0603FR-074K75L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-074K75L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-074K75L
This table gives cross-reference parts and alternative options found for RC0603FR-074K75L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-074K75L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRC-AS06F4751TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | RC0603FR-074K75L vs NRC-AS06F4751TRF |
AC0603FR-134K75L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0603FR-074K75L vs AC0603FR-134K75L |
AC0603FR-074K75L | YAGEO Corporation | $0.0044 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-074K75L vs AC0603FR-074K75L |
CRCW06034K75FKTA | Vishay Intertechnologies | $0.0301 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | RC0603FR-074K75L vs CRCW06034K75FKTA |
RCA06034K75FKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-074K75L vs RCA06034K75FKEA |
RC0603FR-134K75P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-074K75L vs RC0603FR-134K75P |
RMCF0603FT4K75 | SEI Stackpole Electronics Inc | $0.0050 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-074K75L vs RMCF0603FT4K75 |
CRCW06034K75FKTC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | RC0603FR-074K75L vs CRCW06034K75FKTC |
RMCF0603FG4K75 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-074K75L vs RMCF0603FG4K75 |
CRCW06034K75FKEA | Vishay Intertechnologies | $0.0085 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0603FR-074K75L vs CRCW06034K75FKEA |