Part Details for RC0603FR-077R5L by YAGEO Corporation
Results Overview of RC0603FR-077R5L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603FR-077R5L Information
RC0603FR-077R5L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603FR-077R5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK2738
|
Newark | Res, 7R5, 1%, 0.1W, Thick Film, 0603, Resistance:7.5Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603FR-077R5L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4690 |
|
$0.0040 | Buy Now |
DISTI #
68AK7420
|
Newark | Res, 7R5, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-077R5L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
49AK2738
|
Avnet Americas | SMD Chip Resistor, 7.5 ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK2738) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4690 Partner Stock |
|
$0.0120 / $0.1040 | Buy Now |
DISTI #
RC0603FR-077R5L
|
Avnet Americas | SMD Chip Resistor, 7.5 ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-077R5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 / $0.0031 | Buy Now |
|
Bristol Electronics | 13900 |
|
RFQ | ||
|
Future Electronics | RC Series 0603 0.1 W 7.5 Ohm �1% �200 ppm/�C SMT Thick Film Chip Resistor Min Qty: 5000 Package Multiple: 5000 |
5000 null |
|
$0.0041 / $0.0047 | Buy Now |
DISTI #
WRC39002
|
Rutronik | RC0603 7,5R 1% 0,1W TK200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 180000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0015 / $0.0020 | Buy Now |
DISTI #
SMC-RC0603FR-077R5L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 8906 |
|
RFQ | |
DISTI #
RC0603FR-077R5L
|
Avnet Abacus | SMD Chip Resistor 75 ohm 1 100 mW 0603 1608 Metric Thick Film General Purpose - Tape and Reel (Alt: RC0603FR-077R5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 135000 |
|
Buy Now | |
|
New Advantage Corporation | RESISTOR, 7.5R, 1%, 0603, ROHS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 19985 |
|
$0.0030 / $2.0000 | Buy Now |
Part Details for RC0603FR-077R5L
RC0603FR-077R5L CAD Models
RC0603FR-077R5L Part Data Attributes
|
RC0603FR-077R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-077R5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-077R5L
This table gives cross-reference parts and alternative options found for RC0603FR-077R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-077R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTT037R50FP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | RC0603FR-077R5L vs RTT037R50FP3 |
CR-03FLA---7R5 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-077R5L vs CR-03FLA---7R5 |
CR-03FLD---7R5 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-077R5L vs CR-03FLD---7R5 |
CR0603TT200X7.5R+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | RC0603FR-077R5L vs CR0603TT200X7.5R+-1% |
CR0603-16W-7R50FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7.5ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-077R5L vs CR0603-16W-7R50FT |
AS03FTF7R50 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-077R5L vs AS03FTF7R50 |
CR0603-10W-7R50FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-077R5L vs CR0603-10W-7R50FT |
CR0603-16W-7R50FPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7.5ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-077R5L vs CR0603-16W-7R50FPT |
CRCW06037R50FNEAC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | RC0603FR-077R5L vs CRCW06037R50FNEAC |
CR-03FLB---7R5 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-077R5L vs CR-03FLB---7R5 |
RC0603FR-077R5L Frequently Asked Questions (FAQ)
-
The thermal resistance of the RC0603FR-077R5L is typically around 200-250°C/W, but this can vary depending on the specific application and operating conditions.
-
Yes, the RC0603FR-077R5L is suitable for high-frequency applications up to several hundred MHz due to its low inductance and high self-resonant frequency.
-
Yes, the RC0603FR-077R5L is rated for operation up to 150°C, making it suitable for high-temperature environments. However, the component's performance and lifespan may be affected at extreme temperatures.
-
Yes, the RC0603FR-077R5L is compatible with lead-free soldering processes and is RoHS-compliant.
-
The recommended land pattern for the RC0603FR-077R5L is a rectangular pad with a size of 0.6mm x 0.3mm, with a solder mask clearance of 0.1mm around the pad.