-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603JR-0710RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2159
|
Newark | Res, 10R, 5%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:10Ohm, Product Range:Rc Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Yageo RC0603JR-0710RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0040 | Buy Now |
DISTI #
68R0146
|
Newark | Res, Thick Film, 10R, 5%, 0.1W, 0603, Resistance:10Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603JR-0710RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$0.0010 | Buy Now |
DISTI #
RC0603JR-0710RL
|
Avnet Americas | - Tape and Reel (Alt: RC0603JR-0710RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 / $0.0027 | Buy Now |
DISTI #
68R0146
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 68R0146) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0130 | Buy Now |
|
Bristol Electronics | Min Qty: 556 | 55807 |
|
$0.0009 / $0.0090 | Buy Now |
|
Bristol Electronics | Min Qty: 223 | 10000 |
|
$0.0038 / $0.0225 | Buy Now |
|
Bristol Electronics | 4939 |
|
RFQ | ||
|
Bristol Electronics | 4576 |
|
RFQ | ||
DISTI #
RC0603JR-0710R
|
TME | Resistor: thick film, SMD, 0603, 10Ω, 0.1W, ±5%, -55÷155°C Min Qty: 100 | 2200 |
|
$0.0022 / $0.0105 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 744563 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0603JR-0710RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-0710RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RC0603JR-0710RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-0710RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0603-JW-100ELF | Bourns Inc | $0.0013 | Fixed Resistor, Ruthenium Oxide, 0.1W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603JR-0710RL vs CR0603-JW-100ELF |
SF06P100JBP | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-0710RL vs SF06P100JBP |
CR0603-16W-100JT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-0710RL vs CR0603-16W-100JT-13 |
RC0603JR-1310RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-0710RL vs RC0603JR-1310RL |
232270260109L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603JR-0710RL vs 232270260109L |
CR0603-10W-100JT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-0710RL vs CR0603-10W-100JT-13 |
232270260109 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603JR-0710RL vs 232270260109 |
RCG060320010R5%EL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RC0603JR-0710RL vs RCG060320010R5%EL |
RK73B1JRTTP100J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-0710RL vs RK73B1JRTTP100J |
CR0603-JW-100EPF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-0710RL vs CR0603-JW-100EPF |
The recommended soldering temperature profile for RC0603JR-0710RL is 250°C for 10-30 seconds, with a peak temperature of 260°C for 5-10 seconds.
Yes, RC0603JR-0710RL is compatible with lead-free soldering and is RoHS compliant.
The MSL of RC0603JR-0710RL is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking.
Yes, RC0603JR-0710RL is suitable for high-frequency applications up to 1 GHz, but it's recommended to consult with YAGEO's application notes for specific guidance.
The operating temperature range of RC0603JR-0710RL is -55°C to 125°C, but it's recommended to derate the component's power rating at higher temperatures.