-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603JR-071ML by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7507
|
Newark | Res, 1M, 5%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603JR-071ML RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 4995 |
|
$0.0010 / $0.0020 | Buy Now |
DISTI #
68R0141
|
Newark | Res, Thick Film, 1M, 5%, 0.1W, 0603, Resistance:1Mohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603JR-071ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 84 |
|
$0.0050 / $0.0650 | Buy Now |
DISTI #
RC0603JR-071ML
|
Avnet Americas | SMD Chip Resistor, 1 Megaohms, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-071ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 1220000 |
|
$0.0009 | Buy Now |
DISTI #
68R0141
|
Avnet Americas | SMD Chip Resistor, 1 Megaohms, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 68R0141) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0060 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 104690 |
|
$0.0090 / $0.1125 | Buy Now |
DISTI #
RC0603JR-071M
|
TME | Resistor: thick film, SMD, 0603, 1MΩ, 0.1W, ±5%, -55÷155°C Min Qty: 1 | 83293 |
|
$0.0010 / $0.0827 | Buy Now |
|
Ameya Holding Limited | RC Series 0603 0.1 W 1 MOhms 5% ±100 ppm/°C SMT Thick Film Chip Resistor | 60000 |
|
RFQ | |
DISTI #
RC0603JR-071ML
|
IBS Electronics | 100MW THICK FILM RESISTORS 100PPM/ 5% 1M 0603 CHIP RESISTOR SURFACE MOUNT ROHS Min Qty: 45455 Package Multiple: 1 | 4470000 |
|
$0.0013 | Buy Now |
DISTI #
SMC-RC0603JR-071ML
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 77610 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 535285 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0603JR-071ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-071ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RC0603JR-071ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-071ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0603JR-071MP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-071ML vs RC0603JR-071MP |
AF0603JR-071ML | YAGEO Corporation | Check for Price | Fixed Resistor, 0.1W, 1000000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-071ML vs AF0603JR-071ML |
FWF03JW-105 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RC0603JR-071ML vs FWF03JW-105 |
CRS0603-10W-105JT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-071ML vs CRS0603-10W-105JT |
WR06X105JQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RC0603JR-071ML vs WR06X105JQL |
CRA06031M-5%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | RC0603JR-071ML vs CRA06031M-5%100PPM/KNP20 |
CRA06031M-5%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | RC0603JR-071ML vs CRA06031M-5%100PPM/KNP10 |
RTT03105JP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RC0603JR-071ML vs RTT03105JP3 |
CAR06J105CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-071ML vs CAR06J105CT |
CR-03JLB----1M | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-071ML vs CR-03JLB----1M |