Part Details for RC0603JR-0720KL by YAGEO Corporation
Results Overview of RC0603JR-0720KL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603JR-0720KL Information
RC0603JR-0720KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603JR-0720KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH8240
|
Newark | Res, 20K, 5%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Yageo RC0603JR-0720KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4970 |
|
$0.0020 | Buy Now |
DISTI #
68AK7527
|
Newark | Res, 20K, 5%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603JR-0720KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
RC0603JR-0720KL
|
Avnet Americas | SMD Chip Resistor, 20 kohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-0720KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0010 / $0.0010 | Buy Now |
|
Bristol Electronics | 49056 |
|
RFQ | ||
|
Future Electronics | RC Series 0603 0.1 W 20 kOhm �5% �100 ppm/�C SMT Thick Film Chip Resistor Min Qty: 5000 Package Multiple: 5000 |
35000 null |
|
$0.0009 / $0.0010 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 20 kOhm �5% �100 ppm/�C SMT Thick Film Chip Resistor Min Qty: 5000 Package Multiple: 5000 |
260000 null |
|
$0.0007 / $0.0008 | Buy Now |
DISTI #
RC0603JR-0720KL
|
IBS Electronics | SMD CHIP RESISTOR 20 KOHM ½, 5% 100 MW 0603 [1608 METRIC] THICK FILM GENERAL PURPOSE Min Qty: 15000 Package Multiple: 1 | 275000 |
|
$0.6500 | Buy Now |
DISTI #
WRC32775
|
Rutronik | RC0603 20K 5% 0,1W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 60000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0009 / $0.0012 | Buy Now |
DISTI #
SMC-RC0603JR-0720KL
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 43935 |
|
RFQ | |
DISTI #
RC0603JR-0720KL
|
Avnet Abacus | SMD Chip Resistor 20 kohm 5 100 mW 0603 1608 Metric Thick Film General Purpose - Tape and Reel (Alt: RC0603JR-0720KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 25000 |
|
Buy Now |
Part Details for RC0603JR-0720KL
RC0603JR-0720KL CAD Models
RC0603JR-0720KL Part Data Attributes
|
RC0603JR-0720KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-0720KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-0720KL
This table gives cross-reference parts and alternative options found for RC0603JR-0720KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-0720KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0603JR-1020KL | YAGEO Corporation | $0.0056 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-0720KL vs RC0603JR-1020KL |
0603SAJ0203T5E | Royal Electronic Factory (Thailand) Co Ltd | $0.0085 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RC0603JR-0720KL vs 0603SAJ0203T5E |
RC0603JR-1320KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-0720KL vs RC0603JR-1320KL |
RM06J203CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603JR-0720KL vs RM06J203CT |
RTT03203JBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RC0603JR-0720KL vs RTT03203JBA |
RTT03203JTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN AND LEAD FREE | RC0603JR-0720KL vs RTT03203JTP |
RC0603JR-1320KP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-0720KL vs RC0603JR-1320KP |
CRA060320K-5%100PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | RC0603JR-0720KL vs CRA060320K-5%100PPM/KNP5 |
0603WAJ0203T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-0720KL vs 0603WAJ0203T5E |
232270281203L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603JR-0720KL vs 232270281203L |
RC0603JR-0720KL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0603JR-0720KL is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, RC0603JR-0720KL is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of RC0603JR-0720KL is MSL 2, which means it can withstand exposure to moisture for up to 4 days.
-
Yes, RC0603JR-0720KL is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and inductance.
-
The operating temperature range of RC0603JR-0720KL is -55°C to 125°C.