Part Details for RC0603JR-07220RL by YAGEO Corporation
Results Overview of RC0603JR-07220RL by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603JR-07220RL Information
RC0603JR-07220RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603JR-07220RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2167
|
Newark | Res, 220R, 5%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:220Ohm, Product Range:Rc Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Yageo RC0603JR-07220RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 145000 |
|
$0.0020 | Buy Now |
DISTI #
26M6740
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 220 Ohm, 100 Mw, - 5%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo RC0603JR-07220RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7389 |
|
$0.0060 / $0.0090 | Buy Now |
DISTI #
RC0603JR-07220RL
|
Avnet Americas | SMD Chip Resistor, 220 Ohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-07220RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0010 / $0.0011 | Buy Now |
|
Bristol Electronics | 79634 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 5840 |
|
$0.0094 / $0.0563 | Buy Now |
DISTI #
RC0603JR-07220R
|
TME | Resistor: thick film, SMD, 0603, 220Ω, 0.1W, ±5%, -55÷155°C Min Qty: 1 | 6 |
|
$0.0019 / $0.0954 | Buy Now |
|
Ameya Holding Limited | RC Series 0603 0.1 W 220 Ohms 5% ±100 ppm/°C SMT Thick Film Chip Resistor | 80000 |
|
RFQ | |
DISTI #
SMC-RC0603JR-07220RL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 84570 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 597456 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 4378 |
|
RFQ |
Part Details for RC0603JR-07220RL
RC0603JR-07220RL CAD Models
RC0603JR-07220RL Part Data Attributes
|
RC0603JR-07220RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-07220RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-07220RL
This table gives cross-reference parts and alternative options found for RC0603JR-07220RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-07220RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR16-221JL | ASJ Holdings Limited | Check for Price | Fixed Resistor | RC0603JR-07220RL vs CR16-221JL |
AC0603JR-13220RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0603JR-07220RL vs AC0603JR-13220RL |
WR06X221JQLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.1W, 220ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603JR-07220RL vs WR06X221JQLJ |
CAR06J221CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-07220RL vs CAR06J221CT |
CR0603TT100X220R+/-5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RC0603JR-07220RL vs CR0603TT100X220R+/-5% |
CR16-221-JK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-07220RL vs CR16-221-JK |
CR-03JLA--220R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-07220RL vs CR-03JLA--220R |
RTT03221JP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RC0603JR-07220RL vs RTT03221JP4 |
232270281221L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603JR-07220RL vs 232270281221L |
RTT03221JP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RC0603JR-07220RL vs RTT03221JP2 |