Part Details for RC0603JR-0722KL by YAGEO Corporation
Results Overview of RC0603JR-0722KL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603JR-0722KL Information
RC0603JR-0722KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603JR-0722KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6741
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 22 Kohm, 100 Mw, - 5%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo RC0603JR-0722KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18338 |
|
$0.0060 / $0.0080 | Buy Now |
DISTI #
68AK7532
|
Newark | Res, 22K, 5%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603JR-0722KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0010 / $0.0020 | Buy Now |
DISTI #
RC0603JR-0722KL
|
Avnet Americas | SMD Chip Resistor, 22 kOhm, ? 5%, 50 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-0722KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 230000 |
|
$0.0010 / $0.0010 | Buy Now |
|
Bristol Electronics | 209440 |
|
RFQ | ||
|
Future Electronics | RC Series 0603 0.1 W 22 kOhm �5% �100 ppm/�C SMT Thick Film Chip Resistor Min Qty: 5000 Package Multiple: 5000 |
450000 null |
|
$0.0009 / $0.0010 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 22 kOhm �5% �100 ppm/�C SMT Thick Film Chip Resistor Min Qty: 5000 Package Multiple: 5000 |
5000 null |
|
$0.0008 / $0.0009 | Buy Now |
DISTI #
RC0603JR-0722K
|
TME | Resistor: thick film, SMD, 0603, 22kΩ, 0.1W, ±5%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0010 / $0.0055 | RFQ |
DISTI #
RC0603JR-0722KL
|
Avnet Abacus | SMD Chip Resistor 22 kOhm 5 50 mW 0603 1608 Metric Thick Film General Purpose - Tape and Reel (Alt: RC0603JR-0722KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 1040000 |
|
Buy Now | |
DISTI #
RMC0603-22K-Y
|
Maritex | Chip Resistor, SMD, 0603, 22K, 5%, 1/10W Min Qty: 100 Package Multiple: 100 | 71130 |
|
$0.0020 / $0.0130 | Buy Now |
|
New Advantage Corporation | RC Series 0603 0.1 W 22 kOhms 5% �100 ppm/�C SMT Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 360000 |
|
$0.0017 / $0.0018 | Buy Now |
Part Details for RC0603JR-0722KL
RC0603JR-0722KL CAD Models
RC0603JR-0722KL Part Data Attributes
|
RC0603JR-0722KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-0722KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-0722KL
This table gives cross-reference parts and alternative options found for RC0603JR-0722KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-0722KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR-03JLA---22K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-0722KL vs CR-03JLA---22K |
RTT03223JP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RC0603JR-0722KL vs RTT03223JP3 |
RM06J223CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603JR-0722KL vs RM06J223CT |
NRC-AS06J223TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | RC0603JR-0722KL vs NRC-AS06J223TRF |
RC0603JR-0722KP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-0722KL vs RC0603JR-0722KP |
WR06X223JGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RC0603JR-0722KL vs WR06X223JGL |
CR0603T100X22K+/-5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-0722KL vs CR0603T100X22K+/-5% |
CR-03JLB---22K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-0722KL vs CR-03JLB---22K |
232270281223L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603JR-0722KL vs 232270281223L |
NRC-AS06J223TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | RC0603JR-0722KL vs NRC-AS06J223TRQYF |
RC0603JR-0722KL Frequently Asked Questions (FAQ)
-
The operating temperature range of RC0603JR-0722KL is -55°C to 125°C.
-
Yes, RC0603JR-0722KL is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The power rating of RC0603JR-0722KL is 0.1W.
-
Yes, RC0603JR-0722KL is suitable for high-frequency applications up to 1 GHz due to its low inductance and high self-resonant frequency.
-
Yes, RC0603JR-0722KL is AEC-Q200 qualified, making it suitable for automotive applications.