Part Details for RC0603JR-0727KL by YAGEO Corporation
Results Overview of RC0603JR-0727KL by YAGEO Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603JR-0727KL Information
RC0603JR-0727KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603JR-0727KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7535
|
Newark | Res, 27K, 5%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603JR-0727KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0010 / $0.0020 | Buy Now |
DISTI #
68R0171
|
Newark | Res, Thick Film, 27K, 5%, 0.1W, 0603, Resistance:27Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603JR-0727KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 975 |
|
$0.0030 | Buy Now |
DISTI #
RC0603JR-0727KL
|
Avnet Americas | SMD Chip Resistor, 27 kohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-0727KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 440000 |
|
$0.0008 / $0.0009 | Buy Now |
DISTI #
68R0171
|
Avnet Americas | SMD Chip Resistor, 27 kohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 68R0171) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0060 | Buy Now |
|
Bristol Electronics | 11795 |
|
RFQ | ||
|
Future Electronics | RC Series 0603 0.1 W 27 kOhm �5% �100 ppm/�C SMT Thick Film Chip Resistor Min Qty: 5000 Package Multiple: 5000 |
455000 null |
|
$0.0009 / $0.0010 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 27 kOhm �5% �100 ppm/�C SMT Thick Film Chip Resistor Min Qty: 5000 Package Multiple: 5000 |
15000 null |
|
$0.0008 / $0.0009 | Buy Now |
DISTI #
RC0603JR-0727K
|
TME | Resistor: thick film, SMD, 0603, 27kΩ, 0.1W, ±5%, -55÷155°C Min Qty: 1 | 16180 |
|
$0.0018 / $0.0877 | Buy Now |
|
Ameya Holding Limited | RC Series 0603 0.1 W 27 kOhms 5% ±100 ppm/°C SMT Thick Film Chip Resistor | 60000 |
|
RFQ | |
DISTI #
WRC32780
|
Rutronik | RC0603 27K 5% 0,1W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 565000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0010 / $0.0012 | Buy Now |
Part Details for RC0603JR-0727KL
RC0603JR-0727KL CAD Models
RC0603JR-0727KL Part Data Attributes
|
RC0603JR-0727KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-0727KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-0727KL
This table gives cross-reference parts and alternative options found for RC0603JR-0727KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-0727KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTT03273JTP | Ralec | Check for Price | RES,SMT,THICK FILM,27K OHMS,75WV,5% +/-TOL,-200,200PPM TC,0603 CASE | RC0603JR-0727KL vs RTT03273JTP |
RC0603JR-0727KP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-0727KL vs RC0603JR-0727KP |
CR-03JL6---27K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-0727KL vs CR-03JL6---27K |
RTT03273JP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RC0603JR-0727KL vs RTT03273JP3 |
CRA060327K-5%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | RC0603JR-0727KL vs CRA060327K-5%100PPM/KNP10 |
RM06J273CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603JR-0727KL vs RM06J273CT |
CR0603JA0273G | LIZ Electronics (Kunshan) Co., Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-0727KL vs CR0603JA0273G |
CR0603TT100X27K+/-5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RC0603JR-0727KL vs CR0603TT100X27K+/-5% |
232270260273L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603JR-0727KL vs 232270260273L |
CR16273J | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603JR-0727KL vs CR16273J |
RC0603JR-0727KL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0603JR-0727KL is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, RC0603JR-0727KL is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of RC0603JR-0727KL is level 1, which means it can withstand a maximum of 30 days in a standard ambient environment before soldering.
-
Yes, RC0603JR-0727KL is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The operating temperature range of RC0603JR-0727KL is -55°C to 125°C.