Part Details for RC0603JR-072K7L by YAGEO Corporation
Overview of RC0603JR-072K7L by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603JR-072K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R0161
|
Newark | Res, Thick Film, 2K7, 5%, 0.1W, 0603, Resistance:2.7Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603JR-072K7L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1610 |
|
$0.0010 | Buy Now |
DISTI #
12AC2163
|
Newark | Res, 2K7, 5%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:2.7Kohm, Product Range:Rc Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Yageo RC0603JR-072K7L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
RC0603JR-072K7L
|
Avnet Americas | SMD Chip Resistor, 2.7 kohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-072K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 35000 |
|
$0.0009 / $0.0010 | Buy Now |
|
Bristol Electronics | 19999 |
|
RFQ | ||
DISTI #
RC0603JR-072K7
|
TME | Resistor: thick film, SMD, 0603, 2.7kΩ, 0.1W, ±5%, -55÷155°C Min Qty: 100 | 1200 |
|
$0.0013 / $0.0184 | Buy Now |
|
Ameya Holding Limited | RC Series 0603 0.1 W 2.7 kOhms 5% ±100 ppm/°C SMT Thick Film Chip Resistor | 100000 |
|
RFQ | |
DISTI #
SMC-RC0603JR-072K7L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 14677 |
|
RFQ | |
DISTI #
SMC-RC0603JR-072K7L
|
Sensible Micro Corporation | Res 0603 2.7K Ohm 5% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1015 Container: Tape & Reel | 4360 |
|
RFQ | |
DISTI #
RC0603JR-072K7L
|
Avnet Abacus | SMD Chip Resistor, 2.7 kohm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-072K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 385000 |
|
Buy Now | |
DISTI #
C1S900100542285
|
Chip1Stop | Res Thick Film 0603 2.7KOhm 5% 0.1W(1/10W) 100ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 23550 |
|
$0.0014 / $0.0037 | Buy Now |
Part Details for RC0603JR-072K7L
RC0603JR-072K7L CAD Models
RC0603JR-072K7L Part Data Attributes
|
RC0603JR-072K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-072K7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-072K7L
This table gives cross-reference parts and alternative options found for RC0603JR-072K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-072K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRC-AS06J272TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-072K7L vs NRC-AS06J272TRF |
RMCS0603JT2K70 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603JR-072K7L vs RMCS0603JT2K70 |
RC0603JR-072K7P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-072K7L vs RC0603JR-072K7P |
AC0603JR-072K7L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-072K7L vs AC0603JR-072K7L |
RC0603JR-102K7L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-072K7L vs RC0603JR-102K7L |
AF0603JR-072K7L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.1W, 2700ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-072K7L vs AF0603JR-072K7L |