Part Details for RC0603JR-073K6L by YAGEO Corporation
Results Overview of RC0603JR-073K6L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603JR-073K6L Information
RC0603JR-073K6L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603JR-073K6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7541
|
Newark | Res, 3K6, 5%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603JR-073K6L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0060 | Buy Now |
DISTI #
49AK2958
|
Newark | Res, 3K6, 5%, 0.1W, Thick Film, 0603, Resistance:3.6Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603JR-073K6L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 941 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
RC0603JR-073K6L
|
Avnet Americas | SMD Chip Resistor, 3.6 kohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-073K6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0008 / $0.0009 | Buy Now |
DISTI #
49AK2958
|
Avnet Americas | SMD Chip Resistor, 3.6 kohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK2958) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 941 Partner Stock |
|
$0.0060 / $0.1040 | Buy Now |
|
Bristol Electronics | 13000 |
|
RFQ | ||
|
Future Electronics | RC Series 0603 0.1 W 3.6 kOhm �5% �100 ppm/�C SMT Thick Film Chip Resistor Min Qty: 5000 Package Multiple: 5000 |
20000 null |
|
$0.0008 / $0.0010 | Buy Now |
DISTI #
RC0603JR-073K6
|
TME | Resistor: thick film, SMD, 0603, 3.6kΩ, 0.1W, ±5%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0012 / $0.0179 | RFQ |
DISTI #
RC0603JR-073K6L
|
IBS Electronics | RES THICK FILM 0603 3.6K OHM 5% 0.1W(1/10W) ±, 100PPM/C PAD SMD T/R Min Qty: 95000 Package Multiple: 1 | 160000 |
|
$0.0011 / $0.0012 | Buy Now |
DISTI #
WRC32754
|
Rutronik | RC0603 3,6K 5% 0,1W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 160000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0009 / $0.0012 | Buy Now |
DISTI #
SMC-RC0603JR-073K6L
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3392 |
|
RFQ |
Part Details for RC0603JR-073K6L
RC0603JR-073K6L CAD Models
RC0603JR-073K6L Part Data Attributes
|
RC0603JR-073K6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-073K6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-073K6L
This table gives cross-reference parts and alternative options found for RC0603JR-073K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-073K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603SAJ0362T5E | Royal Electronic Factory (Thailand) Co Ltd | $0.0085 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-073K6L vs 0603SAJ0362T5E |
RC0603JR-103K6L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-073K6L vs RC0603JR-103K6L |
CR-03JLB---3K6 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-073K6L vs CR-03JLB---3K6 |
NRC-AS06J362TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | RC0603JR-073K6L vs NRC-AS06J362TRQYF |
CR16362J | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603JR-073K6L vs CR16362J |
CRA06033K6-5%100PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | RC0603JR-073K6L vs CRA06033K6-5%100PPM/KNP5 |
RTT03362JBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RC0603JR-073K6L vs RTT03362JBA |
CR0603JA0362G | LIZ Electronics (Kunshan) Co., Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-073K6L vs CR0603JA0362G |
0603WAJ0362T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-073K6L vs 0603WAJ0362T5E |
SF06P362JGP | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-073K6L vs SF06P362JGP |
RC0603JR-073K6L Frequently Asked Questions (FAQ)
-
The thermal resistance of the RC0603JR-073K6L is typically around 200-250°C/W, but this can vary depending on the specific application and environment.
-
Yes, the RC0603JR-073K6L is suitable for high-frequency applications up to several hundred MHz due to its small size and low inductance.
-
The recommended soldering temperature for the RC0603JR-073K6L is between 230-250°C for a maximum of 3-5 seconds.
-
Yes, the RC0603JR-073K6L resistor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in a wide range of applications.
-
The moisture sensitivity level (MSL) of the RC0603JR-073K6L is MSL 2, which means it can withstand exposure to moisture for up to 4 days without being damaged.