Part Details for RC0603JR-0743RL by YAGEO Corporation
Results Overview of RC0603JR-0743RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603JR-0743RL Information
RC0603JR-0743RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603JR-0743RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7556
|
Newark | Res, 43R, 5%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603JR-0743RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0020 | Buy Now |
DISTI #
82AH8258
|
Newark | Res, 43R, 5%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Yageo RC0603JR-0743RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3260 |
|
$0.0060 / $0.0100 | Buy Now |
DISTI #
RC0603JR-0743RL
|
Avnet Americas | SMD Chip Resistor, 43 Ohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-0743RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0009 / $0.0049 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
RC0603JR-0743RL
|
Avnet Abacus | SMD Chip Resistor, 43 Ohm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-0743RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 100mW Thick Film Resistors 75V 100ppm/ 5% 43 0603 Chip Resistor - Surface Mount ROHS | 5000 |
|
$0.0013 / $0.0014 | Buy Now |
Part Details for RC0603JR-0743RL
RC0603JR-0743RL CAD Models
RC0603JR-0743RL Part Data Attributes
|
RC0603JR-0743RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-0743RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-0743RL
This table gives cross-reference parts and alternative options found for RC0603JR-0743RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-0743RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR-03JLA---43R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-0743RL vs CR-03JLA---43R |
WR06X430JBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RC0603JR-0743RL vs WR06X430JBL |
WR06X430JGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RC0603JR-0743RL vs WR06X430JGL |
AF0603JR-0743RL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.1W, 43ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-0743RL vs AF0603JR-0743RL |
RTT03430JP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RC0603JR-0743RL vs RTT03430JP4 |
NRC-AS06J430TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | RC0603JR-0743RL vs NRC-AS06J430TRF |
RC0603JR-0743RP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-0743RL vs RC0603JR-0743RP |
CR16-430-JK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-0743RL vs CR16-430-JK |
CR16-430JL | ASJ Holdings Limited | Check for Price | Fixed Resistor | RC0603JR-0743RL vs CR16-430JL |
RTT03430JBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RC0603JR-0743RL vs RTT03430JBA |