Part Details for RC0603JR-0751KL by YAGEO Corporation
Results Overview of RC0603JR-0751KL by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603JR-0751KL Information
RC0603JR-0751KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603JR-0751KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH8261
|
Newark | Res, 51K, 5%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Yageo RC0603JR-0751KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26518 |
|
$0.0060 / $0.0110 | Buy Now |
DISTI #
68AK7563
|
Newark | Res, 51K, 5%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603JR-0751KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
RC0603JR-0751KL
|
Avnet Americas | SMD Chip Resistor, 51 kohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-0751KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0010 / $0.0011 | Buy Now |
|
Bristol Electronics | 35000 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Future Electronics | RC Series 0603 0.1 W 51 kOhm �5% �100 ppm/�C SMT Thick Film Chip Resistor Min Qty: 5000 Package Multiple: 5000 |
540000 null |
|
$0.0013 / $0.0015 | Buy Now |
DISTI #
RC0603JR-0751K
|
TME | Resistor: thick film, SMD, 0603, 51kΩ, 0.1W, ±5%, -55÷155°C Min Qty: 100 | 1900 |
|
$0.0014 / $0.0199 | Buy Now |
|
Ameya Holding Limited | RC Series 0603 0.1 W 51 kOhms 5% ±100 ppm/°C SMT Thick Film Chip Resistor | 65000 |
|
Buy Now RFQ | |
DISTI #
SMC-RC0603JR-0751KL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4324 |
|
RFQ | |
DISTI #
RC0603JR-0751KL
|
Avnet Abacus | SMD Chip Resistor 51 kohm 5 100 mW 0603 1608 Metric Thick Film General Purpose - Tape and Reel (Alt: RC0603JR-0751KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 110000 |
|
Buy Now |
Part Details for RC0603JR-0751KL
RC0603JR-0751KL CAD Models
RC0603JR-0751KL Part Data Attributes
|
RC0603JR-0751KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-0751KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-0751KL
This table gives cross-reference parts and alternative options found for RC0603JR-0751KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-0751KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0603JR-0751KP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-0751KL vs RC0603JR-0751KP |
RC0603JR-1051KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-0751KL vs RC0603JR-1051KL |
RC0603JR-1351KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-0751KL vs RC0603JR-1351KL |
RC0603JR-0751KL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0603JR-0751KL is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, RC0603JR-0751KL is compatible with lead-free soldering and meets the requirements of RoHS and REACH directives.
-
The MSL of RC0603JR-0751KL is level 1, which means it can withstand a maximum of 30 days in a standard ambient environment before soldering.
-
Yes, RC0603JR-0751KL is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and inductance.
-
The operating temperature range of RC0603JR-0751KL is -55°C to 125°C, making it suitable for a wide range of applications.