-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK7635
|
Newark | Res, 2A, 0.125W, Thick Film, 0805, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Power Rating:125Mw, Current Rating:2A, Product Range:Rc_L Series, Product Length:2Mm, Product Width:1.25Mm Rohs Compliant: Yes |Yageo RC0805FR-070RL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17433 |
|
$0.0050 | Buy Now |
DISTI #
49AK7635
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount - Product that comes on tape, but is not reeled (Alt: 49AK7635) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 13116 Partner Stock |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
RC0805FR-070RL
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount - Tape and Reel (Alt: RC0805FR-070RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0024 / $0.0027 | Buy Now |
|
Bristol Electronics | 9979 |
|
RFQ | ||
DISTI #
RC0805FR-070RL
|
TME | Resistor: thick film, SMD, 0805, 0Ω, 0.125W, ±1%, -55÷155°C Min Qty: 1 | 297665 |
|
$0.0021 / $0.0898 | Buy Now |
|
Ameya Holding Limited | RC Series 0805 0.125 W 0 Ω Jumper Surface Mount Thick Film Chip Resistor | 50000 |
|
RFQ | |
|
NexGen Digital | 12790 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 1320 |
|
RFQ | |
DISTI #
RC0805FR-070RL
|
Avnet Abacus | - Tape and Reel (Alt: RC0805FR-070RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 1025000 |
|
Buy Now | |
DISTI #
C1S900100877659
|
Chip1Stop | Res Thick Film 2.0 x 1.2 mm 0 Ohm Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 372 |
|
$0.0070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0805FR-070RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-070RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for RC0805FR-070RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-070RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0805FR-130RL | YAGEO Corporation | $0.0075 | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | RC0805FR-070RL vs RC0805FR-130RL |
CR21-000ZK | ASJ Holdings Limited | Check for Price | Fixed Resistor | RC0805FR-070RL vs CR21-000ZK |
RTT050000FTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 1% +/-Tol, Surface Mount, 0805, CHIP, HALOGEN AND LEAD FREE | RC0805FR-070RL vs RTT050000FTP |
RMEF0805ZT0R00 | SEI Stackpole Electronics Inc | Check for Price | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | RC0805FR-070RL vs RMEF0805ZT0R00 |
RCM2012J000AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 0805, | RC0805FR-070RL vs RCM2012J000AS |
RCG08050000Z0EA | Vishay Intertechnologies | $0.0180 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | RC0805FR-070RL vs RCG08050000Z0EA |
CRCW08050000Z0TBBC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | RC0805FR-070RL vs CRCW08050000Z0TBBC |
BCTS000805-0000JTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | RC0805FR-070RL vs BCTS000805-0000JTP |
AA0805JR-070RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | RC0805FR-070RL vs AA0805JR-070RL |
RTT050000FBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.02ohm, 1% +/-Tol, 0805, | RC0805FR-070RL vs RTT050000FBA |