Part Details for RC0805FR-0711KL by YAGEO Corporation
Results Overview of RC0805FR-0711KL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0805FR-0711KL Information
RC0805FR-0711KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0805FR-0711KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7615
|
Newark | Res, 11K, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-0711KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
49AK3032
|
Newark | Res, 11K, 1%, 0.125W, Thick Film, 0805, Resistance:11Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo RC0805FR-0711KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4034 |
|
$0.0040 | Buy Now |
DISTI #
49AK3032
|
Avnet Americas | SMD Chip Resistor, 11 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3032) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4034 Partner Stock |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
RC0805FR-0711KL
|
Avnet Americas | SMD Chip Resistor, 11 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0711KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 / $0.0021 | Buy Now |
DISTI #
RC0805FR-0711KL
|
TME | Resistor: thick film, SMD, 0805, 11kΩ, 0.125W, ±1%, -55÷155°C Min Qty: 100 | 4900 |
|
$0.0049 / $0.0430 | Buy Now |
|
Ameya Holding Limited | RC Series 0805 0.125 W 11 kOhms 1% ±100 ppm/°C SMT Thick Film Chip Resistor | 50000 |
|
RFQ | |
DISTI #
SMC-RC0805FR-0711KL
|
Sensible Micro Corporation | Res Mf 11.0K 1/8W 1% Lf 0805 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1132+ Container: Tape & Reel | 3150 |
|
$0.0090 / $0.0097 | RFQ |
DISTI #
RC0805FR-0711KL
|
Avnet Abacus | SMD Chip Resistor 11 kOhm 1 125 mW 0805 2012 Metric Thick Film General Purpose - Tape and Reel (Alt: RC0805FR-0711KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 260000 |
|
Buy Now | |
DISTI #
RMC0805-11K-1-Y
|
Maritex | Chip Resistor, SMD, 0805, 11K, 1%, 1/8W Min Qty: 1 Package Multiple: 1 | 27450 |
|
$0.0030 / $0.0130 | Buy Now |
|
New Advantage Corporation | RC Series 0805 0.125 W 11 kOhms 1% �100 ppm/�C SMT Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 165000 |
|
$0.0029 / $0.0031 | Buy Now |
Part Details for RC0805FR-0711KL
RC0805FR-0711KL CAD Models
RC0805FR-0711KL Part Data Attributes
|
RC0805FR-0711KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-0711KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-0711KL
This table gives cross-reference parts and alternative options found for RC0805FR-0711KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0711KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0805FR-1311K0L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RC0805FR-0711KL vs RC0805FR-1311K0L |
CRCW080511K0FKTC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | RC0805FR-0711KL vs CRCW080511K0FKTC |
MCR10ERTF1102 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-0711KL vs MCR10ERTF1102 |
RS05K1102FBG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC0805FR-0711KL vs RS05K1102FBG |
MC0805-1102-FT101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-0711KL vs MC0805-1102-FT101Q |
PWR10F1102TEW | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.125W, 11000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-0711KL vs PWR10F1102TEW |
CAR10F1102CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-0711KL vs CAR10F1102CT |
CR21-1102FF | ASJ Holdings Limited | Check for Price | Fixed Resistor | RC0805FR-0711KL vs CR21-1102FF |
CRCW080511K0FKTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | RC0805FR-0711KL vs CRCW080511K0FKTB |
CR0805F11KP05 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-0711KL vs CR0805F11KP05 |