Part Details for RC0805FR-071K78L by YAGEO Corporation
Results Overview of RC0805FR-071K78L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0805FR-071K78L Information
RC0805FR-071K78L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0805FR-071K78L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3010
|
Newark | Res, 1K78, 1%, 0.125W, Thick Film, 0805, Resistance:1.78Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo RC0805FR-071K78L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4895 |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
RC0805FR-071K78L
|
Avnet Americas | SMD Chip Resistor, 1.78 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-071K78L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 95000 |
|
$0.0011 | Buy Now |
DISTI #
49AK3010
|
Avnet Americas | SMD Chip Resistor, 1.78 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4895 Partner Stock |
|
$0.0080 / $0.1040 | Buy Now |
|
Bristol Electronics | 8299 |
|
RFQ | ||
DISTI #
RC0805FR-071K78L
|
TME | Resistor: thick film, SMD, 0805, 1.78kΩ, 0.125W, ±1%, -55÷155°C Min Qty: 1 | 5000 |
|
$0.0097 / $0.1855 | Buy Now |
DISTI #
RC0805FR-071K78L
|
IBS Electronics | SMD CHIP RESISTOR 1.78 KOHM ½, 1% 125 MW 0805 [2012 METRIC] THICK FILM GENERAL PURPOSE Min Qty: 21740 Package Multiple: 1 | 1010000 |
|
$0.0028 | Buy Now |
DISTI #
RC0805FR-071K78L
|
Avnet Abacus | SMD Chip Resistor 178 kOhm 1 125 mW 0805 2012 Metric Thick Film General Purpose - Tape and Reel (Alt: RC0805FR-071K78L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 20000 |
|
Buy Now | |
DISTI #
C1S900100544803
|
Chip One Stop | Res Thick Film 2.0 x 1.2 mm 1.78K Ohm 1% 0.125W(1/8W) 100ppm/ C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.0010 / $0.0031 | Buy Now |
Part Details for RC0805FR-071K78L
RC0805FR-071K78L CAD Models
RC0805FR-071K78L Part Data Attributes
|
RC0805FR-071K78L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-071K78L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1780ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1780 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-071K78L
This table gives cross-reference parts and alternative options found for RC0805FR-071K78L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-071K78L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC0805P-1781-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1780ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RC0805FR-071K78L vs MC0805P-1781-FBW |
FCF05FW-1781-W | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1780ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-071K78L vs FCF05FW-1781-W |
CR-05FLA--1K78 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1780ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-071K78L vs CR-05FLA--1K78 |
CR21TR1781F | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1780ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-071K78L vs CR21TR1781F |
WCR0805LF-1781-F-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1780ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-071K78L vs WCR0805LF-1781-F-P-LT |
FWF05FW-1781 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1780ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-071K78L vs FWF05FW-1781 |
RC0805FK-071K78L | YAGEO Corporation | Check for Price | Fixed Resistor, | RC0805FR-071K78L vs RC0805FK-071K78L |
232273461782L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1780ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-071K78L vs 232273461782L |
MC0805-1781-FTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1780ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-071K78L vs MC0805-1781-FTW |
RMS10R-1K78-F | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1780ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-071K78L vs RMS10R-1K78-F |