-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K7778
|
Newark | Surface Mount Chip Resistor, Thick Film, Rc Series, 1 Mohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Yageo RC0805FR-071ML RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 286736 |
|
$0.0100 / $0.0170 | Buy Now |
DISTI #
45Y6903
|
Newark | Surface Mount Chip Resistor, Thick Film, Rc Series, 1 Mohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Yageo RC0805FR-071ML RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
RC0805FR-071ML
|
Avnet Americas | SMD Chip Resistor, 1 Megaohms, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-071ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0022 | Buy Now |
DISTI #
98K7778
|
Avnet Americas | SMD Chip Resistor, 1 Megaohms, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 98K7778) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Ammo Pack | 0 |
|
$0.0100 / $0.0170 | Buy Now |
|
Bristol Electronics | 141122 |
|
RFQ | ||
|
Bristol Electronics | 4096 |
|
RFQ | ||
DISTI #
RC0805FR-071M
|
TME | Resistor: thick film, SMD, 0805, 1MΩ, 0.125W, ±1%, -55÷155°C Min Qty: 1 | 166162 |
|
$0.0021 / $0.0904 | Buy Now |
|
Ameya Holding Limited | RC Series 0805 0.125 W 1 MΩ ±1% ±100 ppm/°C SMT Thick Film Chip Resistor | 50000 |
|
RFQ | |
DISTI #
SMC-RC0805FR-071ML
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5558 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 339682 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0805FR-071ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-071ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RC0805FR-071ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-071ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0805-8W-1004FSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | RC0805FR-071ML vs CR0805-8W-1004FSNT |
NRCL10F1004TR20F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-071ML vs NRCL10F1004TR20F |
RK73H2AXBK1004F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-071ML vs RK73H2AXBK1004F |
CR0805-8W-1004FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | RC0805FR-071ML vs CR0805-8W-1004FPT-13 |
WR08X1004FT | Walsin Technology Corporation | Check for Price | RES,SMT,THICK FILM,1M OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | RC0805FR-071ML vs WR08X1004FT |
RCA08051M1%100ET6E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-071ML vs RCA08051M1%100ET6E3 |
9C08052A1004FKPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RC0805FR-071ML vs 9C08052A1004FKPFT |
RC0805F1004-07-T70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-071ML vs RC0805F1004-07-T70 |
CAS10F1004CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-071ML vs CAS10F1004CT |
RMCF0805FG1M00 | SEI Stackpole Electronics Inc | $0.0040 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-071ML vs RMCF0805FG1M00 |