-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2421950
|
Farnell | RES, 2K2, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 5 Days Container: Cut Tape | 2280 |
|
$0.0075 / $0.0191 | Buy Now |
DISTI #
RC0805FR-072K2L
|
Avnet Americas | SMD Chip Resistor, 2.2 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-072K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0019 / $0.0022 | Buy Now |
|
Bristol Electronics | 12991 |
|
RFQ | ||
DISTI #
RC0805FR-072K2
|
TME | Resistor: thick film, SMD, 0805, 2.2kΩ, 0.125W, ±1%, -55÷155°C Min Qty: 1 | 24250 |
|
$0.0041 / $0.0667 | Buy Now |
|
Ameya Holding Limited | RC Series 0805 0.125 W 2.2 kOhms 1% ±100 ppm/°C SMT Thick Film Chip Resistor | 70000 |
|
RFQ | |
DISTI #
SMC-RC0805FR-072K2L
|
Sensible Micro Corporation | 125Mw Thick Film Resistors 100Ppm/ 1% 2.2K 0805 Chip Resistor Surface Mount Rohs RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Tape & Reel | 40000 |
|
RFQ | |
DISTI #
SMC-RC0805FR-072K2L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 8386 |
|
RFQ | |
DISTI #
RC0805FR-072K2L
|
Avnet Abacus | - Tape and Reel (Alt: RC0805FR-072K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 2480000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 138497 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 125mW Thick Film Resistors 150V 100ppm/ 1% 2.2k 0805 Chip Resistor - Surface Mount ROHS | 38294 |
|
$0.0012 / $0.0013 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0805FR-072K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-072K2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | 垈훇_ | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RC0805FR-072K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-072K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RGC0805FTD2K20 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-072K2L vs RGC0805FTD2K20 |
CR0805-8W-2201FPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-072K2L vs CR0805-8W-2201FPT |
RMS10FT2201 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-072K2L vs RMS10FT2201 |
NRCS10F2201TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-072K2L vs NRCS10F2201TRF |
RMNW20K2201FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-072K2L vs RMNW20K2201FTP |
232273472202L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-072K2L vs 232273472202L |
CR21-2201-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-072K2L vs CR21-2201-FK |
CR0805-10W-2201FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | RC0805FR-072K2L vs CR0805-10W-2201FT |
CRCW08052201FRT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-072K2L vs CRCW08052201FRT1 |
CR21-2201FL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RC0805FR-072K2L vs CR21-2201FL |