Part Details for RC0805FR-0733KL by YAGEO Corporation
Results Overview of RC0805FR-0733KL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0805FR-0733KL Information
RC0805FR-0733KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0805FR-0733KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K7828
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 33 Kohm, 125 Mw, - 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Yageo RC0805FR-0733KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 114426 |
|
$0.0070 / $0.0150 | Buy Now |
DISTI #
68X3196
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 33 Kohm, 125 Mw, - 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Yageo RC0805FR-0733KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
RC0805FR-0733KL
|
Avnet Americas | SMD Chip Resistor, 33 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0733KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0020 / $0.0021 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 112054 |
|
$0.0090 / $0.1125 | Buy Now |
DISTI #
RC0805FR-0733K
|
TME | Resistor: thick film, SMD, 0805, 33kΩ, 0.125W, ±1%, -55÷155°C Min Qty: 1 | 29207 |
|
$0.0033 / $0.0877 | Buy Now |
|
Ameya Holding Limited | RC Series 0805 0.125 W 33 kOhms 1% ±100 ppm/°C SMT Thick Film Chip Resistor | 60000 |
|
Buy Now RFQ | |
DISTI #
SMC-RC0805FR-0733KL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 14401 |
|
RFQ | |
DISTI #
RC0805FR-0733KL
|
Avnet Abacus | - Tape and Reel (Alt: RC0805FR-0733KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 985000 |
|
Buy Now | |
DISTI #
RMC0805-33K-1-Y
|
Maritex | Resistor, Thick Film, 0805, 33K, 1%, 1/8W Min Qty: 1 Package Multiple: 1 | 5000 |
|
$0.0040 / $0.0180 | Buy Now |
|
New Advantage Corporation | RC Series 0805 0.125 W 33 kOhms 1% �100 ppm/�C SMT Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 1055000 |
|
$0.0029 / $0.0031 | Buy Now |
Part Details for RC0805FR-0733KL
RC0805FR-0733KL CAD Models
RC0805FR-0733KL Part Data Attributes
|
RC0805FR-0733KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-0733KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-0733KL
This table gives cross-reference parts and alternative options found for RC0805FR-0733KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0733KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS05K333FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-0733KL vs RS05K333FT |
NMCT0805FG33K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-0733KL vs NMCT0805FG33K0 |
RC0805FR-0733K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0805FR-0733KL vs RC0805FR-0733K |
CR21TR333F | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-0733KL vs CR21TR333F |
RC2012F333AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-0733KL vs RC2012F333AS |
9C08052A3302FKPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RC0805FR-0733KL vs 9C08052A3302FKPFT |
NMCR0805FJ33K0 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,33K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | RC0805FR-0733KL vs NMCR0805FJ33K0 |
RK73H2ARTTDB3302F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-0733KL vs RK73H2ARTTDB3302F |
RK73H2AGTPD3302F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-0733KL vs RK73H2AGTPD3302F |
CRCW080533K0FKECC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-0733KL vs CRCW080533K0FKECC |