Part Details for RC0805FR-073K3L by YAGEO Corporation
Results Overview of RC0805FR-073K3L by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0805FR-073K3L Information
RC0805FR-073K3L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0805FR-073K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6839
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 3.3 Kohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Yageo RC0805FR-073K3L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10572 |
|
$0.0040 | Buy Now |
DISTI #
68X3195
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 3.3 Kohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Yageo RC0805FR-073K3L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0040 | Buy Now |
DISTI #
RC0805FR-073K3L
|
Avnet Americas | SMD Chip Resistor, 3.3 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-073K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0020 / $0.0021 | Buy Now |
|
Bristol Electronics | 23426 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 148 | 4415 |
|
$0.0056 / $0.0338 | Buy Now |
DISTI #
RC0805FR-073K3
|
TME | Resistor: thick film, SMD, 0805, 3.3kΩ, 0.125W, ±1%, -55÷155°C Min Qty: 1 | 168930 |
|
$0.0026 / $0.0877 | Buy Now |
|
Ameya Holding Limited | RC Series 0805 0.125 W 3.3 kOhms 1% ±100 ppm/°C SMT Thick Film Chip Resistor | 70000 |
|
RFQ | |
|
NexGen Digital | 5 |
|
RFQ | ||
DISTI #
RC0805FR-073K3L
|
Avnet Abacus | - Tape and Reel (Alt: RC0805FR-073K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 1275000 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3200 |
|
$0.0500 / $0.0800 | Buy Now |
Part Details for RC0805FR-073K3L
RC0805FR-073K3L CAD Models
RC0805FR-073K3L Part Data Attributes
|
RC0805FR-073K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-073K3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-073K3L
This table gives cross-reference parts and alternative options found for RC0805FR-073K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-073K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW08053K30FKTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | RC0805FR-073K3L vs CRCW08053K30FKTB |
RM10FBN3301 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-073K3L vs RM10FBN3301 |
WR08X3301FGR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-073K3L vs WR08X3301FGR |
RK73H2AXBK3301F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-073K3L vs RK73H2AXBK3301F |
RGC0805FTD3K30 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-073K3L vs RGC0805FTD3K30 |
CR0805-8W-3301FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-073K3L vs CR0805-8W-3301FT-13 |
MCSR08X3301FTL | SPC Multicomp | $0.0305 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-073K3L vs MCSR08X3301FTL |
RK73H2AGTEB3301F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-073K3L vs RK73H2AGTEB3301F |
RTT053301FTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-073K3L vs RTT053301FTP |
9C08052A3301FKPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0805FR-073K3L vs 9C08052A3301FKPFT |