-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0805FR-073KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3181
|
Newark | Res, 3K, 1%, 0.125W, Thick Film, 0805, Resistance:3Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo RC0805FR-073KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1085 |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
68AK7708
|
Newark | Res, 3K, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-073KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
RC0805FR-073KL
|
Avnet Americas | SMD Chip Resistor, 3 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-073KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0021 / $0.0061 | Buy Now |
DISTI #
49AK3181
|
Avnet Americas | SMD Chip Resistor, 3 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3181) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 1085 Partner Stock |
|
$0.0100 / $0.1040 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 999000 Partner stock |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 45 | 28080 |
|
$0.0090 / $0.1125 | Buy Now |
DISTI #
RC0805FR-073K
|
TME | Resistor: thick film, SMD, 0805, 3kΩ, 0.125W, ±1%, -55÷155°C Min Qty: 1 | 24578 |
|
$0.0024 / $0.0877 | Buy Now |
|
Ameya Holding Limited | RC Series 0805 0.125 W 3 kOhms 1% ±100 ppm/°C SMT Thick Film Chip Resistor | 50000 |
|
RFQ | |
DISTI #
48.06.59
|
Gudeco Elektronik | SMD-Chip-Res. RC 0805 (2,0 x 1,25 mm) 3K00 ±1% (F) ±100 ppm/°C 0,125 W Thick Film RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 205000 |
|
Buy Now | |
DISTI #
SMC-RC0805FR-073KL
|
Sensible Micro Corporation | 125Mw Thick Film Resistors 100Ppm/ 1% 3K 0805 Chip Resistor Surface Mount Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 4832 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0805FR-073KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-073KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RC0805FR-073KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-073KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMCR0805FJ3K00 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,3K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | RC0805FR-073KL vs NMCR0805FJ3K00 |
CR103001F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-073KL vs CR103001F |
CR21-302FT | ASJ Holdings Limited | Check for Price | Fixed Resistor, Ruthenium Oxide, 0.125W, 3000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-073KL vs CR21-302FT |
RC0805FK-073KL | YAGEO Corporation | Check for Price | Fixed Resistor, | RC0805FR-073KL vs RC0805FK-073KL |
AS05FTE3001 | Viking Tech Corp | Check for Price | Fixed Resistor, CHIP | RC0805FR-073KL vs AS05FTE3001 |
CRCW08053K00FKTC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | RC0805FR-073KL vs CRCW08053K00FKTC |
RK73H2AGTEB3001F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-073KL vs RK73H2AGTEB3001F |
RC2012F302GS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-073KL vs RC2012F302GS |
RGC0805FTD3K00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-073KL vs RGC0805FTD3K00 |
CR21-3001-FL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-073KL vs CR21-3001-FL |