There are no models available for this part yet.
Overview of RC0805FR-073M57L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0805FR-073M57L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
311-3.57MCRCT-ND
|
DigiKey | RES 3.57M OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40470 In Stock |
|
$0.0031 / $0.1000 | Buy Now | |
DISTI #
RC0805FR-073M57L
|
Avnet Americas | SMD Chip Resistor, 3.57 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-073M57L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 | Buy Now | |
DISTI #
603-RC0805FR-073M57L
|
Mouser Electronics | Thick Film Resistors - SMD 3.57mOhms 1/8W 0805 1% RoHS: Compliant | 18546 |
|
$0.0040 / $0.1000 | Buy Now | |
Future Electronics | RC Series 0805 0.125 W 3.75 MOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0030 / $0.0035 | Buy Now | ||
DISTI #
RC0805FR-073M57L
|
Avnet Abacus | SMD Chip Resistor, 3.57 MOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-073M57L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900102135043
|
Chip1Stop | Res Thick Film 0805 3.57MOhm 1% 0.125W(1/8W) 100ppm/C Epoxy Pad SMD T/R RoHS: Compliant | 248 |
|
$0.0035 | Buy Now | |
Ozdisan Elektronik | RES.(2012) 0805 3.57M Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
CAD Models for RC0805FR-073M57L by YAGEO Corporation
Part Data Attributes for RC0805FR-073M57L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3570000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RC0805FR-073M57L
This table gives cross-reference parts and alternative options found for RC0805FR-073M57L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-073M57L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-8W-3574FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RC0805FR-073M57L vs CR0805-8W-3574FPT-13 |
232273483575 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-073M57L vs 232273483575 |
232273463575L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-073M57L vs 232273463575L |
232273483575L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-073M57L vs 232273483575L |
CRCW08053M57FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0805FR-073M57L vs CRCW08053M57FKEB |
AF0805FR-133M57L | Fixed Resistor, 0.125W, 3570000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-073M57L vs AF0805FR-133M57L |
9C08052A3574FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FR-073M57L vs 9C08052A3574FKPF4 |
RC0805FR-103M57 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-073M57L vs RC0805FR-103M57 |
CR0805-8W-3574FT | Fixed Resistor, 0.125W, 3570000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805FR-073M57L vs CR0805-8W-3574FT |
AC0805FR-103M57L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-073M57L vs AC0805FR-103M57L |