Part Details for RC0805FR-074K22L by YAGEO Corporation
Overview of RC0805FR-074K22L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-074K22L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7291
|
Newark | Res, 4K22, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-074K22L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5486 |
|
$0.0100 / $0.1050 | Buy Now |
DISTI #
68AK7754
|
Newark | Res, 4K22, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-074K22L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0050 / $0.0060 | Buy Now |
DISTI #
49AK3247
|
Newark | Res, 4K22, 1%, 0.125W, Thick Film, 0805, Resistance:4.22Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo RC0805FR-074K22L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4797 |
|
$0.0040 | Buy Now |
DISTI #
49AK3247
|
Avnet Americas | SMD Chip Resistor, 4.22 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3247) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4797 Partner Stock |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
RC0805FR-074K22L
|
Avnet Americas | SMD Chip Resistor, 4.22 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-074K22L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0023 / $0.0039 | Buy Now |
|
Bristol Electronics | 13276 |
|
RFQ | ||
DISTI #
RC0805FR-074K22L
|
Avnet Abacus | SMD Chip Resistor, 4.22 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-074K22L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 9451 |
|
RFQ | |
|
Ozdisan Elektronik | RES.(2012) 0805 4.22K Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-074K22L
RC0805FR-074K22L CAD Models
RC0805FR-074K22L Part Data Attributes
|
RC0805FR-074K22L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-074K22L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-074K22L
This table gives cross-reference parts and alternative options found for RC0805FR-074K22L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-074K22L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCF05FV-4221 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4220ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-074K22L vs FCF05FV-4221 |
FCF05FY4221 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4220ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-074K22L vs FCF05FY4221 |
CR0805TT100W4.22K+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4220ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-074K22L vs CR0805TT100W4.22K+-1% |
CR104221F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-074K22L vs CR104221F |
ADF08054K221%100PPM/KKP | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4220ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-074K22L vs ADF08054K221%100PPM/KKP |
MC0805P-4221-FB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-074K22L vs MC0805P-4221-FB101Q |
MC0805L6F4221SE | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4220ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-074K22L vs MC0805L6F4221SE |
NRCA10F4221TR10QYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4220ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-074K22L vs NRCA10F4221TR10QYF |
RC2012F4221AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-074K22L vs RC2012F4221AS |
MC0805P-4221-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4220ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RC0805FR-074K22L vs MC0805P-4221-FTQ |