-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0805FR-074K75L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH8338
|
Newark | Res, 4K75, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Yageo RC0805FR-074K75L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 216425 |
|
$0.0090 / $0.0140 | Buy Now |
DISTI #
68AK7759
|
Newark | Res, 4K75, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-074K75L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
RC0805FR-074K75L
|
Avnet Americas | SMD Chip Resistor, 4.75 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-074K75L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
|
Bristol Electronics | 32544 |
|
RFQ | ||
|
Bristol Electronics | 9040 |
|
RFQ | ||
DISTI #
RC0805FR-074K75L
|
TME | Resistor: thick film, SMD, 0805, 4.75kΩ, 0.125W, ±1%, -55÷155°C Min Qty: 1 | 4900 |
|
$0.0044 / $0.0877 | Buy Now |
|
Ameya Holding Limited | RC Series 0805 0.125 W 4.75 kOhms 1% ±100 ppm/°C SMT Thick Film Chip Resistor | 30000 |
|
RFQ | |
DISTI #
SMC-RC0805FR-074K75L
|
Sensible Micro Corporation | Res Mf 4.75K 1/8W 1% Lf 0805 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1839 Container: Tape & Reel | 960 |
|
$0.0018 / $0.0019 | RFQ |
DISTI #
SMC-RC0805FR-074K75L
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 30 |
|
RFQ | |
DISTI #
RC0805FR-074K75L
|
Avnet Abacus | - Tape and Reel (Alt: RC0805FR-074K75L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 845000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0805FR-074K75L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-074K75L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RC0805FR-074K75L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-074K75L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS05K4751FBG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC0805FR-074K75L vs RS05K4751FBG |
RK73H2ARTTPD4751F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,4.75K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | RC0805FR-074K75L vs RK73H2ARTTPD4751F |
CRCW08054K75FKEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0805FR-074K75L vs CRCW08054K75FKEC |
NRCS10F4751TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-074K75L vs NRCS10F4751TRF |
RC0805FR-074K75P | YAGEO Corporation | Check for Price | RES SMD 4.75K OHM 1% 1/8W 0805 | RC0805FR-074K75L vs RC0805FR-074K75P |
CR0805T100W4.75K+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-074K75L vs CR0805T100W4.75K+-1% |
9C08052A4751FKPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RC0805FR-074K75L vs 9C08052A4751FKPFT |
RC0805FRF134K75L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RC0805FR-074K75L vs RC0805FRF134K75L |
CRCW08054K75FKTC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | RC0805FR-074K75L vs CRCW08054K75FKTC |
AC0805FR-134K75L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0805FR-074K75L vs AC0805FR-134K75L |