Part Details for RC0805FR-10174KL by YAGEO Corporation
Overview of RC0805FR-10174KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-10174KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-10174KL-ND
|
DigiKey | RES 174K OHM 1% 1/8W 0805 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0051 | Buy Now |
DISTI #
RC0805FR-10174KL
|
Avnet Americas | SMD Chip Resistor, 174 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-10174KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 | Buy Now |
DISTI #
603-RC0805FR-10174KL
|
Mouser Electronics | Thick Film Resistors - SMD 174kOhms 1/8W 0805 1% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0017 | Buy Now |
DISTI #
RC0805FR-10174KL
|
Avnet Abacus | SMD Chip Resistor, 174 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-10174KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 174K Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-10174KL
RC0805FR-10174KL CAD Models
RC0805FR-10174KL Part Data Attributes
|
RC0805FR-10174KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-10174KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 174000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-10174KL
This table gives cross-reference parts and alternative options found for RC0805FR-10174KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-10174KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-1743-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0805FR-10174KL vs MC0805-1743-FB101W |
MC0805-1743-FT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 174000ohm, SURFACE MOUNT, 0805, CHIP | RCD Components Inc | RC0805FR-10174KL vs MC0805-1743-FT |
PWR05FTEW1743 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805FR-10174KL vs PWR05FTEW1743 |
CAR10F1743CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-10174KL vs CAR10F1743CT |
RC2012F1743CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC0805FR-10174KL vs RC2012F1743CS |
RS05K1743FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805FR-10174KL vs RS05K1743FT |
MC08051743FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-10174KL vs MC08051743FT |
ADF0805174K1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-10174KL vs ADF0805174K1%100PPM/KKP5 |
NMCR0805FG174K | RES,SMT,THICK FILM,174K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-10174KL vs NMCR0805FG174K |
FCF05FW-1743-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-10174KL vs FCF05FW-1743-W |