Part Details for RC0805JR-07100KL by YAGEO Corporation
Results Overview of RC0805JR-07100KL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0805JR-07100KL Information
RC0805JR-07100KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0805JR-07100KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K7380
|
Newark | Res, Thick Film, 100K, 5%, 0.125W, 0805, Resistance:100Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo (Phycomp) RC0805JR-07100KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0070 / $0.0100 | Buy Now |
DISTI #
12AC2208
|
Newark | Res, 100K, 5%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:100Kohm, Product Range:Rc Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Yageo RC0805JR-07100KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
RC0805JR-07100KL
|
Avnet Americas | SMD Chip Resistor, 100 kohm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-07100KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
|
Bristol Electronics | Min Qty: 247 | 91568 |
|
$0.0017 / $0.0203 | Buy Now |
DISTI #
RC0805JR-07100K
|
TME | Resistor: thick film, SMD, 0805, 100kΩ, 0.125W, ±5%, -55÷155°C Min Qty: 1 | 30275 |
|
$0.0033 / $0.0999 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1699504 |
|
RFQ | |
DISTI #
RC0805JR-07100KL
|
Avnet Abacus | SMD Chip Resistor 100 kohm 5 125 mW 0805 2012 Metric Thick Film General Purpose - Tape and Reel (Alt: RC0805JR-07100KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 625000 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4600 |
|
$0.0500 / $0.0800 | Buy Now |
DISTI #
RMC0805-100K-Y
|
Maritex | Chip Resistor, SMD, 0805, 100K, 5%, 1/8W Min Qty: 1 Package Multiple: 1 | 117471 |
|
$0.0030 / $0.0180 | Buy Now |
|
New Advantage Corporation | RES.(2012) 0805 100K Ohms 5% 1/8W 100PPM SMT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1042908 |
|
$0.0028 / $0.0030 | Buy Now |
Part Details for RC0805JR-07100KL
RC0805JR-07100KL CAD Models
RC0805JR-07100KL Part Data Attributes
|
RC0805JR-07100KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-07100KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-07100KL
This table gives cross-reference parts and alternative options found for RC0805JR-07100KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-07100KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRC-AS10J104TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | RC0805JR-07100KL vs NRC-AS10J104TRF |
AR0805JR-07100K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805JR-07100KL vs AR0805JR-07100K |
235052110104 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805JR-07100KL vs 235052110104 |
RMC0805100K5% | TY-OHM Electronic Works Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | RC0805JR-07100KL vs RMC0805100K5% |
RC0805JR-07100K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0805JR-07100KL vs RC0805JR-07100K |
RS05K1003JT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | RC0805JR-07100KL vs RS05K1003JT |
RS05K104JBL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC0805JR-07100KL vs RS05K104JBL |
RTT05104JP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RC0805JR-07100KL vs RTT05104JP3 |
232273071104 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805JR-07100KL vs 232273071104 |
RS-05K1003JC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | RC0805JR-07100KL vs RS-05K1003JC |
RC0805JR-07100KL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the RC0805JR-07100KL is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the RC0805JR-07100KL is suitable for high-frequency applications up to 1 GHz due to its low inductance and capacitance.
-
The RC0805JR-07100KL has a moisture sensitivity level (MSL) of 1, which means it can withstand a maximum of 30 days in a humid environment.
-
The RC0805JR-07100KL is rated for operation up to 155°C, but it's recommended to derate the power rating above 125°C to ensure reliability.
-
Yes, the RC0805JR-07100KL is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.