Part Details for RC0805JR-071K5L by YAGEO Corporation
Overview of RC0805JR-071K5L by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-071K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R0255
|
Newark | Res, Thick Film, 1K5, 5%, 0.125W, 0805, Resistance:1.5Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Yageo RC0805JR-071K5L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 434 |
|
$0.0090 / $0.1200 | Buy Now |
DISTI #
12AC2204
|
Newark | Res, 1K5, 5%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:1.5Kohm, Product Range:Rc Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Yageo RC0805JR-071K5L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
RC0805JR-071K5L
|
Avnet Americas | SMD Chip Resistor, 1.5 kOhm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-071K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 / $0.0020 | Buy Now |
DISTI #
68R0255
|
Avnet Americas | SMD Chip Resistor, 1.5 kOhm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 68R0255) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0110 | Buy Now |
|
Bristol Electronics | 14397 |
|
RFQ | ||
DISTI #
RC0805JR-071K5
|
TME | Resistor: thick film, SMD, 0805, 1.5kΩ, 0.125W, ±5%, -55÷155°C Min Qty: 100 | 3800 |
|
$0.0042 / $0.0325 | Buy Now |
|
Ameya Holding Limited | RC Series 0805 0.125 W 1.5 kOhms 5% ±100 ppm/°C SMT Thick Film Chip Resistor | 60000 |
|
RFQ | |
DISTI #
SMC-RC0805JR-071K5L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 11688 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 134537 |
|
RFQ | |
DISTI #
RC0805JR-071K5L
|
Avnet Abacus | SMD Chip Resistor, 1.5 kOhm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-071K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 275000 |
|
Buy Now |
Part Details for RC0805JR-071K5L
RC0805JR-071K5L CAD Models
RC0805JR-071K5L Part Data Attributes
|
RC0805JR-071K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-071K5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-071K5L
This table gives cross-reference parts and alternative options found for RC0805JR-071K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-071K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0805J152-07-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-071K5L vs RC0805J152-07-RG70 |
RS05K152JCG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC0805JR-071K5L vs RS05K152JCG |
AC0805JR-071K5L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-071K5L vs AC0805JR-071K5L |
RCM2012J152ES | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | RC0805JR-071K5L vs RCM2012J152ES |
RC0805JR-131K5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0805JR-071K5L vs RC0805JR-131K5 |
RC0805JR-131K5L | YAGEO Corporation | $0.0233 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-071K5L vs RC0805JR-131K5L |
CR21-152-JL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-071K5L vs CR21-152-JL |
RS05K1501JB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC0805JR-071K5L vs RS05K1501JB |
CQA08051K5-5%100PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | RC0805JR-071K5L vs CQA08051K5-5%100PPM/KNP5 |
WR08X152JGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RC0805JR-071K5L vs WR08X152JGL |