-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0805JR-071KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K7729
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 1 Kohm, 125 Mw, - 5%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Yageo RC0805JR-071KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 323372 |
|
$0.0080 / $0.0110 | Buy Now |
DISTI #
12AC2203
|
Newark | Res, 1K, 5%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:1Kohm, Product Range:Rc Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Yageo RC0805JR-071KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 100000 |
|
$0.0040 | Buy Now |
DISTI #
68R0253
|
Newark | Res, Thick Film, 1K, 5%, 0.125W, 0805, Resistance:1Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo RC0805JR-071KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 89 |
|
$0.0050 | Buy Now |
DISTI #
RC0805JR-071KL
|
Avnet Americas | - Tape and Reel (Alt: RC0805JR-071KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
68R0253
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 68R0253) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0110 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 46986 |
|
$0.0090 / $0.1125 | Buy Now |
|
Bristol Electronics | 9285 |
|
RFQ | ||
|
Future Electronics | RC Series 0805 0.125 W 1 kOhm �5% �100 ppm/�C SMT Thick Film Chip Resistor Min Qty: 1 Package Multiple: 1 |
2949 null |
|
$0.0108 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 1 kOhm �5% �100 ppm/�C SMT Thick Film Chip Resistor Min Qty: 5000 Package Multiple: 5000 |
1860000 null |
|
$0.0013 / $0.0016 | Buy Now |
DISTI #
RC0805JR-071K
|
TME | Resistor: thick film, SMD, 0805, 1kΩ, 0.125W, ±5%, -55÷155°C Min Qty: 1 | 284938 |
|
$0.0027 / $0.0877 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0805JR-071KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-071KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RC0805JR-071KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-071KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0805JR-071K0L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RC0805JR-071KL vs RC0805JR-071K0L |
RC0805JR-131K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0805JR-071KL vs RC0805JR-131K |
RS05K102JB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC0805JR-071KL vs RS05K102JB |
CTTKFR0805JTE1001 | Central Technologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805JR-071KL vs CTTKFR0805JTE1001 |
WR08X102JGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RC0805JR-071KL vs WR08X102JGL |
NMCR0805JJ1K00 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,1K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | RC0805JR-071KL vs NMCR0805JJ1K00 |
FNF05JT-102 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | RC0805JR-071KL vs FNF05JT-102 |
RC0805JRF071K0 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-071KL vs RC0805JRF071K0 |
CR0805J1K00P05Z | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-071KL vs CR0805J1K00P05Z |
CRA08051K-5%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | RC0805JR-071KL vs CRA08051K-5%100PPM/KNP10 |
The recommended soldering temperature for the RC0805JR-071KL is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the RC0805JR-071KL is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency stability.
The RC0805JR-071KL has a moisture sensitivity level (MSL) of 1, which means it can withstand a maximum of 30 days in a humid environment before soldering.
Yes, the RC0805JR-071KL can operate in temperatures up to 155°C, but its power rating will derate above 70°C.
Yes, the RC0805JR-071KL is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.