Part Details for RC0805JR-0722KL by YAGEO Corporation
Results Overview of RC0805JR-0722KL by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0805JR-0722KL Information
RC0805JR-0722KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0805JR-0722KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R0267
|
Newark | Res, Thick Film, 22K, 5%, 0.125W, 0805, Resistance:22Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo RC0805JR-0722KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20 |
|
$0.0010 | Buy Now |
DISTI #
12AC2216
|
Newark | Res, 22K, 5%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:22Kohm, Product Range:Rc Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Yageo RC0805JR-0722KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
RC0805JR-0722KL
|
Avnet Americas | SMD Chip Resistor, 22 kOhm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-0722KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
68R0267
|
Avnet Americas | SMD Chip Resistor, 22 kOhm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 68R0267) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0110 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 8448 |
|
$0.0113 / $0.1125 | Buy Now |
DISTI #
RC0805JR-0722K
|
TME | Resistor: thick film, SMD, 0805, 22kΩ, 0.125W, ±5%, -55÷155°C Min Qty: 1 | 8899 |
|
$0.0025 / $0.0877 | Buy Now |
|
Ameya Holding Limited | RC Series 0805 0.125 W 22 kOhms 5% ±100 ppm/°C SMT Thick Film Chip Resistor | 50000 |
|
RFQ | |
DISTI #
SMC-RC0805JR-0722KL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 604 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2529664 |
|
RFQ | |
DISTI #
RC0805JR-0722KL
|
Avnet Abacus | SMD Chip Resistor 22 kOhm 5 125 mW 0805 2012 Metric Thick Film General Purpose - Tape and Reel (Alt: RC0805JR-0722KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 330000 |
|
Buy Now |
Part Details for RC0805JR-0722KL
RC0805JR-0722KL CAD Models
RC0805JR-0722KL Part Data Attributes
|
RC0805JR-0722KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-0722KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-0722KL
This table gives cross-reference parts and alternative options found for RC0805JR-0722KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-0722KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CQA080522K-5%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | RC0805JR-0722KL vs CQA080522K-5%100PPM/KNS |
MC0805L6J2202SE | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | RC0805JR-0722KL vs MC0805L6J2202SE |
RC2012J223GS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | RC0805JR-0722KL vs RC2012J223GS |
RC0805JR-1322KP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-0722KL vs RC0805JR-1322KP |
RTT05223JP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RC0805JR-0722KL vs RTT05223JP4 |
NRC-AS10J223TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | RC0805JR-0722KL vs NRC-AS10J223TRF |
AR0805JR-0722KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | RC0805JR-0722KL vs AR0805JR-0722KL |
CR-05JLB---22K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-0722KL vs CR-05JLB---22K |
232273011223L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | RC0805JR-0722KL vs 232273011223L |
RC0805JR-0722K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0805JR-0722KL vs RC0805JR-0722K |