Part Details for RC0805JR-0722RL by YAGEO Corporation
Results Overview of RC0805JR-0722RL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0805JR-0722RL Information
RC0805JR-0722RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0805JR-0722RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K7744
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 22 Ohm, 125 Mw, - 5%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Yageo RC0805JR-0722RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3274 |
|
$0.0080 / $0.0100 | Buy Now |
DISTI #
12AC2218
|
Newark | Res, 22R, 5%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:22Ohm, Product Range:Rc Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Yageo RC0805JR-0722RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
RC0805JR-0722RL
|
Avnet Americas | SMD Chip Resistor, 22 ohm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-0722RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
|
Bristol Electronics | 12250 |
|
RFQ | ||
DISTI #
RC0805JR-0722R
|
TME | Resistor: thick film, SMD, 0805, 22Ω, 0.125W, ±5%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0018 / $0.0082 | RFQ |
DISTI #
WRC31309
|
Rutronik | RC0805 22R 5% 0,125W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 185000 Stock HK - 345000 Stock US - 0 Stock SG - 0 |
|
$0.0016 / $0.0021 | Buy Now |
DISTI #
RC0805JR-0722RL
|
Avnet Abacus | SMD Chip Resistor 22 ohm 5 125 mW 0805 2012 Metric Thick Film General Purpose - Tape and Reel (Alt: RC0805JR-0722RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 445000 |
|
Buy Now | |
|
New Advantage Corporation | RC Series 0805 0.125 W 22 Ohms 5% �100 ppm/�C SMT Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 995000 |
|
$0.0029 / $0.0032 | Buy Now |
|
Vyrian | Resistors | 304674 |
|
RFQ |
Part Details for RC0805JR-0722RL
RC0805JR-0722RL CAD Models
RC0805JR-0722RL Part Data Attributes
|
RC0805JR-0722RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-0722RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-0722RL
This table gives cross-reference parts and alternative options found for RC0805JR-0722RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-0722RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR-05JLB---22R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-0722RL vs CR-05JLB---22R |
RC0805JRF1322R0 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-0722RL vs RC0805JRF1322R0 |
NMCR0805JG22R0 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,22 OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | RC0805JR-0722RL vs NMCR0805JG22R0 |
RC2012J220GS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | RC0805JR-0722RL vs RC2012J220GS |
RM10J220CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805JR-0722RL vs RM10J220CT |
RC0805J220-07-T70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-0722RL vs RC0805J220-07-T70 |
NMCT0805JG22R0 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.125W, 5%, 100ppm, 22ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | RC0805JR-0722RL vs NMCT0805JG22R0 |
RC0805JRF0722R0 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-0722RL vs RC0805JRF0722R0 |
AF0805JR-1022RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0805JR-0722RL vs AF0805JR-1022RL |
232273081229L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805JR-0722RL vs 232273081229L |
RC0805JR-0722RL Frequently Asked Questions (FAQ)
-
The thermal resistance of the RC0805JR-0722RL is typically around 200-250°C/W, but this value can vary depending on the specific application and environment.
-
Yes, the RC0805JR-0722RL is suitable for high-frequency applications up to several hundred MHz due to its low inductance and high-frequency stability.
-
Yes, the RC0805JR-0722RL is rated for operation up to 155°C, making it suitable for high-temperature environments. However, derating may be necessary for extended operation at high temperatures.
-
Yes, the RC0805JR-0722RL is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The RC0805JR-0722RL has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels without special handling or storage requirements.