Part Details for RC0805JR-073R3L by YAGEO Corporation
Results Overview of RC0805JR-073R3L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0805JR-073R3L Information
RC0805JR-073R3L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-3R3L | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for RC0805JR-073R3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3507
|
Newark | Res, 3R3, 5%, 0.125W, Thick Film, 0805, Resistance:3.3Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo RC0805JR-073R3L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9900 |
|
$0.0060 | Buy Now |
DISTI #
68AK7914
|
Newark | Res, 3R3, 5%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805JR-073R3L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0070 | Buy Now |
DISTI #
RC0805JR-073R3L
|
Avnet Americas | SMD Chip Resistor, 3.3 Ohm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-073R3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0041 / $0.0055 | Buy Now |
DISTI #
49AK3507
|
Avnet Americas | SMD Chip Resistor, 3.3 Ohm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3507) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 9900 Partner Stock |
|
$0.0150 / $0.1040 | Buy Now |
DISTI #
RC0805JR-073R3
|
TME | Resistor: thick film, SMD, 0805, 3.3Ω, 0.125W, ±5%, -55÷155°C Min Qty: 100 | 15000 |
|
$0.0046 / $0.0362 | Buy Now |
DISTI #
SMC-RC0805JR-073R3L
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2052 | 40000 |
|
RFQ | |
DISTI #
RC0805JR-073R3L
|
Avnet Abacus | SMD Chip Resistor, 3.3 Ohm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-073R3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 8883 |
|
RFQ | |
DISTI #
C1S900100884774
|
Chip1Stop | Res Thick Film 2.0 x 1.2 mm 3.3 Ohm 5% 0.125W(1/8W) 200ppm/ C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 47757 |
|
$0.0026 / $0.0047 | Buy Now |
|
CHIPMALL.COM LIMITED | 125mW Thick Film Resistors 150V 5% 200ppm/ 3.3 0805 Chip Resistor - Surface Mount ROHS | 204964 |
|
$0.0023 / $0.0025 | Buy Now |
Part Details for RC0805JR-073R3L
RC0805JR-073R3L CAD Models
RC0805JR-073R3L Part Data Attributes
|
RC0805JR-073R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-073R3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-073R3L
This table gives cross-reference parts and alternative options found for RC0805JR-073R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-073R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73A2ALTPD3R3J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-073R3L vs RK73A2ALTPD3R3J |
D12/CRCW08052003R35%ET6E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.3ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RC0805JR-073R3L vs D12/CRCW08052003R35%ET6E3 |
RM10J3R3CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.3ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805JR-073R3L vs RM10J3R3CT |
CR21-3R3-JK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-073R3L vs CR21-3R3-JK |
CRCW08053R30JNEAIF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805JR-073R3L vs CRCW08053R30JNEAIF |
RTT053R3JP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.3ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RC0805JR-073R3L vs RTT053R3JP4 |
232273071338 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805JR-073R3L vs 232273071338 |
CRCW08053R30JNTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | RC0805JR-073R3L vs CRCW08053R30JNTA |
RC0805JR-103R3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0805JR-073R3L vs RC0805JR-103R3 |
NMCT0805JG3R30 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.125W, 5%, 200ppm, 3.3ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | RC0805JR-073R3L vs NMCT0805JG3R30 |