Part Details for RC0805JR-074K3L by YAGEO Corporation
Results Overview of RC0805JR-074K3L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0805JR-074K3L Information
RC0805JR-074K3L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0805JR-074K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6984
|
Newark | Res, 4K3, 5%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805JR-074K3L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14540 |
|
$0.0110 / $0.0180 | Buy Now |
DISTI #
RC0805JR-074K3L
|
Avnet Americas | SMD Chip Resistor, 4.3 kOhm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-074K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 / $0.0020 | Buy Now |
DISTI #
RC0805JR-074K3
|
TME | Resistor: thick film, SMD, 0805, 4.3kΩ, 0.125W, ±5%, -55÷155°C Min Qty: 100 | 1299 |
|
$0.0053 / $0.0097 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ | |
DISTI #
RC0805JR-074K3L
|
Avnet Abacus | SMD Chip Resistor, 4.3 kOhm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-074K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 125mW Thick Film Resistors 150V 100ppm/ 5% 4.3k 0805 Chip Resistor - Surface Mount ROHS | 200548 |
|
$0.0010 / $0.0010 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 85 |
|
$0.0500 / $0.0800 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 4.3K Ohms 5% 1/8W 100PPM SMT | 0 |
|
$0.0022 / $0.0029 | RFQ |
Part Details for RC0805JR-074K3L
RC0805JR-074K3L CAD Models
RC0805JR-074K3L Part Data Attributes
|
RC0805JR-074K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-074K3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-074K3L
This table gives cross-reference parts and alternative options found for RC0805JR-074K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-074K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDI08054K35%100PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | RC0805JR-074K3L vs CDI08054K35%100PPM/KKP5 |
RS05K432JB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC0805JR-074K3L vs RS05K432JB |
RTT05432JP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RC0805JR-074K3L vs RTT05432JP3 |
RS05K432JBL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC0805JR-074K3L vs RS05K432JBL |
RC0805JRF134K3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-074K3L vs RC0805JRF134K3 |
CR21-432-JK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-074K3L vs CR21-432-JK |
AF0805JR-134K3L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.125W, 4300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-074K3L vs AF0805JR-134K3L |
SR0805JR-134K3L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RC0805JR-074K3L vs SR0805JR-134K3L |
9C08052A4301JKPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RC0805JR-074K3L vs 9C08052A4301JKPF4 |
RTT05432JBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RC0805JR-074K3L vs RTT05432JBA |