-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0805JR-07750RL by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3534
|
Newark | Res, 750R, 5%, 0.125W, Thick Film, 0805, Resistance:750Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Yageo RC0805JR-07750RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1985 |
|
$0.0050 | Buy Now |
DISTI #
RC0805JR-07750RL
|
Avnet Americas | SMD Chip Resistor, 750 ohm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-07750RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0016 / $0.0017 | Buy Now |
DISTI #
49AK3534
|
Avnet Americas | SMD Chip Resistor, 750 ohm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3534) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 1985 Partner Stock |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
RC0805JR-07750R
|
TME | Resistor: thick film, SMD, 0805, 750Ω, 0.125W, ±5%, -55÷155°C Min Qty: 100 | 40202 |
|
$0.0046 / $0.0360 | Buy Now |
DISTI #
RC0805JR-07750RL
|
Avnet Abacus | SMD Chip Resistor 750 ohm 5 125 mW 0805 2012 Metric Thick Film General Purpose - Tape and Reel (Alt: RC0805JR-07750RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
RMC0805-750R-Y
|
Maritex | Resistor, Thick Film, 0805, 750R, 5%, 1/8W Min Qty: 1 Package Multiple: 1 | 2870 |
|
$0.0020 / $0.0170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0805JR-07750RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-07750RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RC0805JR-07750RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-07750RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RM10JTN751 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RC0805JR-07750RL vs RM10JTN751 |
WR08X751JTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RC0805JR-07750RL vs WR08X751JTL |
CR0805J80751G | LIZ Electronics (Kunshan) Co., Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-07750RL vs CR0805J80751G |
RS05K751JTL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC0805JR-07750RL vs RS05K751JTL |
RTT05751JP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RC0805JR-07750RL vs RTT05751JP4 |
RMCS0805JT750R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805JR-07750RL vs RMCS0805JT750R |
RMC-10751JB | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | RC0805JR-07750RL vs RMC-10751JB |
CR-05JL7--750R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-07750RL vs CR-05JL7--750R |
RC0805JRF07750RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RC0805JR-07750RL vs RC0805JRF07750RL |
RS05K751JCG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC0805JR-07750RL vs RS05K751JCG |
The recommended soldering temperature for the RC0805JR-07750RL is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the RC0805JR-07750RL is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency stability.
The RC0805JR-07750RL has a moisture sensitivity level (MSL) of 1, which means it can withstand a maximum of 30°C and 60% relative humidity for 168 hours.
The RC0805JR-07750RL is rated for operation up to 155°C, but it's recommended to derate the power rating above 125°C to ensure reliability.
Yes, the RC0805JR-07750RL is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.