Part Details for RC0805JR-10220R by YAGEO Corporation
Overview of RC0805JR-10220R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-10220R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1504 |
|
RFQ | ||
|
Quest Components | 1203 |
|
$0.0060 / $0.0090 | Buy Now |
Part Details for RC0805JR-10220R
RC0805JR-10220R CAD Models
RC0805JR-10220R Part Data Attributes
|
RC0805JR-10220R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-10220R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(J TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-10220R
This table gives cross-reference parts and alternative options found for RC0805JR-10220R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-10220R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS05K221JTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805JR-10220R vs RS05K221JTG |
CRS0805-8W-221JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805JR-10220R vs CRS0805-8W-221JT |
WR08X221JGLJ | Fixed Resistor, 0.125W, 220ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805JR-10220R vs WR08X221JGLJ |
RM10J221CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RC0805JR-10220R vs RM10J221CT |
235052110221 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-10220R vs 235052110221 |
NMCR0805JJ220R | RES,SMT,THICK FILM,220 OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805JR-10220R vs NMCR0805JJ220R |
CR0805T100W220R+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RC0805JR-10220R vs CR0805T100W220R+-5% |
CR21-221-JL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RC0805JR-10220R vs CR21-221-JL |
CR-05JL6--220R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805JR-10220R vs CR-05JL6--220R |
MC0805L6J2200SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RC0805JR-10220R vs MC0805L6J2200SE |