Part Details for RC0R5DB750RJET by Ohmite Mfg Co
Overview of RC0R5DB750RJET by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0R5DB750RJET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M1654
|
Newark | Resistor, carbon Composition,750Ohms,350Wv,5+/-% Tol,-400,400Ppm-Tc,6327-Case |Ohmite RC0R5DB750RJET RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6600 | Buy Now |
Part Details for RC0R5DB750RJET
RC0R5DB750RJET CAD Models
RC0R5DB750RJET Part Data Attributes
|
RC0R5DB750RJET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RC0R5DB750RJET
Ohmite Mfg Co
RES,SMT,CARBON COMPOSITION,750 OHMS,350WV,5% +/-TOL,-400,400PPM TC,6327 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Recessed Base | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.74 mm | |
Package Length | 15.88 mm | |
Package Style | SMT | |
Package Width | 6.93 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0R5DB (J TOL) | |
Size Code | 6327 | |
Technology | CARBON COMPOSITION | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RC0R5DB750RJET
This table gives cross-reference parts and alternative options found for RC0R5DB750RJET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0R5DB750RJET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0R5DB750RJT | Fixed Resistor, Carbon Composition, 0.5W, 750ohm, 350V, 5% +/-Tol, -400,400ppm/Cel, 6327, | Ohmite Mfg Co | RC0R5DB750RJET vs RC0R5DB750RJT |
RC0R5DB7500JT | Fixed Resistor, Carbon Composition, 0.5W, 750ohm, 350V, 5% +/-Tol, -400,400ppm/Cel, 6327, | Ohmite Mfg Co | RC0R5DB750RJET vs RC0R5DB7500JT |
RC0R5DB7500J | Fixed Resistor, Carbon Composition, 0.5W, 750ohm, 350V, 5% +/-Tol, -400,400ppm/Cel, 6327, | Ohmite Mfg Co | RC0R5DB750RJET vs RC0R5DB7500J |
RC0R5DB750RJ | Fixed Resistor, Carbon Composition, 0.5W, 750ohm, 350V, 5% +/-Tol, -400,400ppm/Cel, 6327, | Ohmite Mfg Co | RC0R5DB750RJET vs RC0R5DB750RJ |