Part Details for RC1 by Philmore
Overview of RC1 by Philmore
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Mic 200Ohm Round |
3 In Stock |
|
$11.6400 / $16.9400 | Buy Now |
|
Master Electronics | Mic 200Ohm Round |
3 In Stock |
|
$11.6400 / $16.9400 | Buy Now |