Part Details for RC10-10FL by Thomas & Betts
Overview of RC10-10FL by Thomas & Betts
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC10-10FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F1074
|
Newark | Terminal, Spade/Fork, #10, Crimp, Yellow, Product Range:Sta-Kon Rc Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Abb Thomas & Betts RC10-10FL Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$74.7500 / $81.0200 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 10-12AWG Copper Yellow 25.4mm Electro Tin Sta-Kon® |
55 In Stock |
|
$1.7600 / $2.1600 | Buy Now |
|
Master Electronics | Fork Terminal 10-12AWG Copper Yellow 25.4mm Electro Tin Sta-Kon® |
55 In Stock |
|
$1.7600 / $2.1600 | Buy Now |
Part Details for RC10-10FL
RC10-10FL CAD Models
RC10-10FL Part Data Attributes
|
RC10-10FL
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RC10-10FL
Thomas & Betts
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |