Part Details for RC10-10FS by ABB Installation Products Inc
Overview of RC10-10FS by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RC10PIE51ERPLF | Amphenol Communications Solutions | Backplane connectors,Socket Contact ,Receptacle Power Contact (Hand Solder),Gold plating,ROHS Compliant | |
AC10FSMA-AZ | Renesas Electronics Corporation | Triacs, MP-45, / | |
LMR38010FSQDDARQ1 | Texas Instruments | Automotive SIMPLE SWITCHER® 4.2-V to 80-V, 1-A synchronous buck converter 8-SO PowerPAD -40 to 150 |
Part Details for RC10-10FS
RC10-10FS CAD Models
RC10-10FS Part Data Attributes
|
RC10-10FS
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
RC10-10FS
ABB Installation Products Inc
Fork Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |
Alternate Parts for RC10-10FS
This table gives cross-reference parts and alternative options found for RC10-10FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC10-10FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC10-10FS | Fork Terminal, ROHS COMPLIANT | Thomas & Betts | RC10-10FS vs RC10-10FS |