Part Details for RC1117D25T by Fairchild Semiconductor Corporation
Overview of RC1117D25T by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1117D25T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RC1117D25T-ND
|
DigiKey | IC REG LINEAR 1 OUTPUT BIPOLAR Min Qty: 1025 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
64690 In Stock |
|
$0.2900 | Buy Now |
|
Rochester Electronics | Regulator, 1 Output, BIPolar ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 64690 |
|
$0.2514 / $0.2958 | Buy Now |
Part Details for RC1117D25T
RC1117D25T CAD Models
RC1117D25T Part Data Attributes:
|
RC1117D25T
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1117D25T
Fairchild Semiconductor Corporation
Regulator, 1 Output, BIPolar,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 7.5 V | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.0125% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |