Part Details for RC1117ST by Fairchild Semiconductor Corporation
Results Overview of RC1117ST by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC1117ST Information
RC1117ST by Fairchild Semiconductor Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RC1117ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2171 |
|
RFQ | ||
|
Rochester Electronics | Adjustable Positive LDO Regulator, 1.25V Min, 6.3V Max, 1.2V Dropout, BIPolar, PDSO4 RoHS: Compliant Status: Obsolete Min Qty: 1 | 102500 |
|
$0.1615 / $0.1900 | Buy Now |
Part Details for RC1117ST
RC1117ST CAD Models
RC1117ST Part Data Attributes
|
RC1117ST
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1117ST
Fairchild Semiconductor Corporation
Adjustable Positive LDO Regulator, 1.25V Min, 6.3V Max, 1.2V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-223 | |
Package Description | PLASTIC, SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 7.5 V | |
Input-Output Voltage Differential-Max | 5.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G4 | |
Length | 6.505 mm | |
Line Regulation-Max | 0.0025% | |
Load Regulation-Max | 0.0063% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 6.3 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.505 mm |
Alternate Parts for RC1117ST
This table gives cross-reference parts and alternative options found for RC1117ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1117ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LX8117A-00CSTT | Microsemi Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.3V Dropout, BIPolar, PSSO3, PLASTIC, SOT-223, 3 PIN | RC1117ST vs LX8117A-00CSTT |
EZ1117CSTTR | Semtech Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.2V Dropout, BIPolar, PDSO4, TO-261AA, SOT-223, 4 PIN | RC1117ST vs EZ1117CSTTR |
LX8117-00CSTT | Microsemi Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, BIPolar, PSSO3, PLASTIC, SOT-223, 3 PIN | RC1117ST vs LX8117-00CSTT |
RC1117S | Fairchild Semiconductor Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 6.3V Max, 1.2V Dropout, BIPolar, PDSO4, POWER, PLASTIC, SOT-223, 4 PIN | RC1117ST vs RC1117S |
TLV1117CDCYG3 | Texas Instruments | Check for Price | 800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125 | RC1117ST vs TLV1117CDCYG3 |
LX8117A-00CST | Microsemi Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.3V Dropout, BIPolar, PSSO3, PLASTIC, SOT-223, 3 PIN | RC1117ST vs LX8117A-00CST |
TLV1117CDCYRG3 | Texas Instruments | Check for Price | 800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125 | RC1117ST vs TLV1117CDCYRG3 |
LM1117MP-ADJ | National Semiconductor Corporation | Check for Price | IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO4, SOT-223, 3 PIN, Adjustable Positive Single Output LDO Regulator | RC1117ST vs LM1117MP-ADJ |
TLV1117CDCYR | Texas Instruments | Check for Price | 800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125 | RC1117ST vs TLV1117CDCYR |
LM1117IMP-ADJ | National Semiconductor Corporation | Check for Price | IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PDSO4, SOT-223, 3 PIN, Adjustable Positive Single Output LDO Regulator | RC1117ST vs LM1117IMP-ADJ |